USD
Print Print this page
 
AVX Corporation
TCN PulseCap™ Series
AVX Corporation
TCN Series
 
AVX Corporation
TCQ Series
  • Images
  • Drawings

TCN Series

Molded, Surface Mount, Polymer Tantalum Capacitors

AVX Corporation

The TCN series features a conductive polymer electrode which reduces benign failure mode.

Features
  • Low ESR
  • Highest CV/cc in broad range of low profiles
  • Conductive polymer electrode
  • High volumetric efficiency
  • High PCB assembly density
  • High capacitance in smaller dimensions
Applications:
  • Mobile devices
  • MP3
  • Power backup for SSDs (MLC, SLC, EFD, PCIe)
  • Battery-powered portable equipment
  • Industrial alarms
  • Smart power meters
Specifications
  • Capacitance:1µF ~ 1000µF
  • Features:General Purpose
  • Mounting Type:Surface Mount
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:4V ~ 50V
Parts

View in Parametric Search

TCNN105M050R1500TCNN105M050R1500CAP TANT POLY 1UF 50V 0805 1µF±20%50VMolded0805 (2012 Metric)RoHS
TCNN105M050R1500ETCNN105M050R1500ECAP TANT POLY 1µF±20%50VMolded0805 (2012 Metric)RoHS
TCNL475M035R0300TCNL475M035R0300CAP TANT POLY 4.7UF 35V SMD 4.7µF±20%35VMolded1411 (3528 Metric), 1210RoHS
TCNT475M035R0200TCNT475M035R0200CAP TANT POLY 4.7UF 35V 1210 4.7µF±20%35VMolded1411 (3528 Metric), 1210RoHS
TCNO685M016R0500TCNO685M016R0500CAP TANT POLY 6.8UF 16V 1206 6.8µF±20%16VMolded1206 (3216 Metric)RoHS
TCNO685M016R0500ETCNO685M016R0500ECAP TANT POLY 6.8UF 16V 1206 6.8µF±20%16VMolded1206 (3216 Metric)RoHS
TCNK106M025R0350TCNK106M025R0350CAP TANT POLY 10UF 25V 1206 10µF±20%25VMolded1206 (3216 Metric)RoHS
TCNO106M010R0500TCNO106M010R0500CAP TANT POLY 10UF 10V 1206 10µF±20%10VMolded1206 (3216 Metric)RoHS
TCNO106M016R0500TCNO106M016R0500CAP TANT POLY 10UF 16V 1206 10µF±20%16VMolded1206 (3216 Metric)RoHS
TCNO106M010R0500ETCNO106M010R0500ECAP TANT POLY 10UF 10V 1206 10µF±20%10VMolded1206 (3216 Metric)RoHS
TCNO106M016R0500ETCNO106M016R0500ECAP TANT POLY 10UF 16V 1206 10µF±20%16VMolded1206 (3216 Metric)RoHS
TCNO156M010R0500TCNO156M010R0500CAP TANT POLY 15UF 10V 1206 15µF±20%10VMolded1206 (3216 Metric)RoHS
TCNO156M010R0500ETCNO156M010R0500ECAP TANT POLY 15UF 10V 1206 15µF±20%10VMolded1206 (3216 Metric)RoHS
TCNO156M006R0500TCNO156M006R0500CAP TANT POLY 15UF 6.3V 1206 15µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNO156M006R0500ETCNO156M006R0500ECAP TANT POLY 15UF 6.3V 1206 15µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNO226M006R0500TCNO226M006R0500CAP TANT POLY 22UF 6.3V 1206 22µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNO226M004R0500TCNO226M004R0500CAP TANT POLY 22UF 4V 1206 22µF±20%4VMolded1206 (3216 Metric)RoHS
TCNO226M006R0500ETCNO226M006R0500ECAP TANT POLY 22UF 6.3V 1206 22µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNO226M004R0500ETCNO226M004R0500ECAP TANT POLY 22UF 4V 1206 22µF±20%4VMolded1206 (3216 Metric)RoHS
TCNT336M016R0200ETCNT336M016R0200ECAP TANT POLY 33µF±20%16VMolded1411 (3528 Metric)RoHS
TCNL336M016R0200TCNL336M016R0200CAP TANT POLY 33UF 16V 1210 33µF±20%16VMolded1411 (3528 Metric), 1210RoHS
TCNT476M016R0200ATCNT476M016R0200ACAP TANT POLY47UF 20% 16V 1210 47µF±20%16VMolded1411 (3528 Metric), 1210RoHS
TCNX476M025R0100TCNX476M025R0100CAP TANT POLY 47UF 20% 25V SMD 47µF±20%25VMolded2917 (7343 Metric)RoHS
TCNL476M016R0250TCNL476M016R0250CAP TANT POLY 47UF 16V 1210 47µF±20%16VMolded1411 (3528 Metric), 1210RoHS
TCNM476M006R0500TCNM476M006R0500CAP TANT POLY 47UF 6.3V 0805 47µF±20%6.3VMolded0805 (2012 Metric)RoHS
TCNM476M006R0500ETCNM476M006R0500ECAP TANT POLY 47UF 6.3V 0805 47µF±20%6.3VMolded0805 (2012 Metric)RoHS
TCN4107M035R0100TCN4107M035R0100CAP TANT POLY 100UF 35V 2924 100µF±20%35VMolded2924 (7361 Metric)RoHS
TCNS107M006R0250TCNS107M006R0250CAP TANT POLY 100UF 6.3V 1206 100µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNL107M006S0200TCNL107M006S0200CAP TANT POLY 100UF 6.3V 1411 100µF±20%6.3VMolded1411 (3528 Metric)RoHS
TCNK107M006R0200TCNK107M006R0200CAP TANT POLY 100UF 20% 6.3V SMD100µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNL107M006R0200TCNL107M006R0200CAP TANT POLY 100UF 6.3V 1210 100µF±20%6.3VMolded1411 (3528 Metric), 1210RoHS
TCN4107M025R0100TCN4107M025R0100CAP TANT POLY 100UF 25V 2924 100µF±20%25VMolded2924 (7361 Metric)RoHS
TCNK107M006R0200ETCNK107M006R0200ECAP TANT POLY 100UF 20% 6.3V SMD100µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNS107M006R0250ETCNS107M006R0250ECAP TANT POLY 100UF 6.3V 1206 100µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCNL157M006R0200TCNL157M006R0200CAP TANT POLY 150UF 6.3V 1210 150µF±20%6.3VMolded1411 (3528 Metric), 1210RoHS
TCNT157M006R0200TCNT157M006R0200CAP TANT POLY 150UF 6.3V 1210 150µF±20%6.3VMolded1411 (3528 Metric), 1210RoHS
TCNT157M006R0200ETCNT157M006R0200ECAP TANT POLY 150UF 6.3V 1210 150µF±20%6.3VMolded1411 (3528 Metric)RoHS
TCN4227M025R0100ETCN4227M025R0100ECAP TANT POLY 220UF 25V 2924 220µF±20%25VMolded2924 (7361 Metric)RoHS
TCNT227M006R0200ETCNT227M006R0200ECAP TANT POLY 220µF±20%6.3VMolded1411 (3528 Metric)RoHS
TCN4337M016R0070ETCN4337M016R0070ECAP TANT POLY 330UF 20% 16V 2924330µF±20%16VMolded2924 (7361 Metric)RoHS
TCN4337M020R0100ETCN4337M020R0100ECAP TANT POLY 330µF±20%20VMolded2924 (7361 Metric)RoHS
TCN4477M016R0100TCN4477M016R0100CAP TANT POLY 470UF 16V 2924 470µF±20%16VMolded2924 (7361 Metric)RoHS
TCNX477M006R0050TCNX477M006R0050CAP TANT POLY 470UF 20% 6.3V SMD470µF±20%6.3VMolded2917 (7343 Metric)RoHS
TCNX108M006R0200TCNX108M006R0200CAP TANT POLY 1000UF 6.3V SMD 1000µF±20%6.3VMolded2917 (7343 Metric)RoHS

View in Parametric Search