Print Print this page
 
Vishay Thin Film
VSSR Series
Yageo
TC164
 
Yageo
YC122
  • Images
  • Drawings

TC164

62.5mW, Jumper and 5% Tolerance, 1206 (3216 Metric)

Yageo

Isolated, Concave, Thick Film Resistor Arrays

Product Training Modules:
Product Description

The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Nibarrier) are added.

Features
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Halogen Free Epoxy
Applications:
  • Terminal for SDRAM and DDRAM
  • Computer applications laptop computer, desktop computer
  • Consume electronic equipment: PDAs, PNDs
  • Mobile phone, telecommunication
Specifications
  • Applications:DDRAM, SDRAM
  • Circuit Type:Isolated
  • Height - Seated (Max):0.028" (0.70mm)
  • Mounting Type:Surface Mount
  • Number of Pins:8
  • Number of Resistors:4
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:1206 (3216 Metric), Concave, Long Side Terminals
  • Packaging:Tape & Reel (TR)
  • Power Per Element:62.5mW
  • Resistance (Ohms):0.0 ~ 680k
  • Size / Dimension:0.126" L x 0.063" W (3.20mm x 1.60mm)
Parts

View in Parametric Search

TC164-JR-07470RLTC164-JR-07470RLRES ARRAY 4 RES 470 OHM 1206 Isolated470±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0715KLTC164-JR-0715KLRES ARRAY 4 RES 15K OHM 1206 Isolated15k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0710RLTC164-JR-0710RLRES ARRAY 4 RES 10 OHM 1206 Isolated10±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0710KLTC164-JR-0710KLRES ARRAY 4 RES 10K OHM 1206 Isolated10k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-071KLTC164-JR-071KLRES ARRAY 4 RES 1K OHM 1206 Isolated1k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07100RLTC164-JR-07100RLRES ARRAY 4 RES 100 OHM 1206 Isolated100±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0722RLTC164-JR-0722RLRES ARRAY 4 RES 22 OHM 1206 Isolated22±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-074K7LTC164-JR-074K7LRES ARRAY 4 RES 4.7K OHM 1206 Isolated4.7k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0733RLTC164-JR-0733RLRES ARRAY 4 RES 33 OHM 1206 Isolated33±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0747KLTC164-JR-0747KLRES ARRAY 4 RES 47K OHM 1206 Isolated47k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0751RLTC164-JR-0751RLRES ARRAY 4 RES 51 OHM 1206 Isolated51±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0747RLTC164-JR-0747RLRES ARRAY 4 RES 47 OHM 1206 Isolated47±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-072K2LTC164-JR-072K2LRES ARRAY 4 RES 2.2K OHM 1206 Isolated2.2k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-070RLTC164-JR-070RLRES ARRAY 4 RES ZERO OHM 1206 Isolated0.0Jumper41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07220RLTC164-JR-07220RLRES ARRAY 4 RES 220 OHM 1206 Isolated220±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-FR-0710KLTC164-FR-0710KLRES ARRAY 4 RES 10K OHM 1206 Isolated10k±1%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07120RLTC164-JR-07120RLRES ARRAY 4 RES 120 OHM 1206 Isolated120±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-072K7LTC164-JR-072K7LRES ARRAY 4 RES 2.7K OHM 1206 Isolated2.7k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07470KLTC164-JR-07470KLRES ARRAY 4 RES 470K OHM 1206 Isolated470k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0739RLTC164-JR-0739RLRES ARRAY 4 RES 39 OHM 1206 Isolated39±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0722KLTC164-JR-0722KLRES ARRAY 4 RES 22K OHM 1206 Isolated22k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-073K3LTC164-JR-073K3LRES ARRAY 4 RES 3.3K OHM 1206 Isolated3.3k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0768RLTC164-JR-0768RLRES ARRAY 4 RES 68 OHM 1206 Isolated68±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-078K2LTC164-JR-078K2LRES ARRAY 4 RES 8.2K OHM 1206 Isolated8.2k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07330RLTC164-JR-07330RLRES ARRAY 4 RES 330 OHM 1206 Isolated330±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-075K6LTC164-JR-075K6LRES ARRAY 4 RES 5.6K OHM 1206 Isolated5.6k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07390RLTC164-JR-07390RLRES ARRAY 4 RES 390 OHM 1206 Isolated390±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07510RLTC164-JR-07510RLRES ARRAY 4 RES 510 OHM 1206 Isolated510±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07680KLTC164-JR-07680KLRES ARRAY 4 RES 680K OHM 1206 Isolated680k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0718KLTC164-JR-0718KLRES ARRAY 4 RES 18K OHM 1206 Isolated18k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0727KLTC164-JR-0727KLRES ARRAY 4 RES 27K OHM 1206 Isolated27k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0751KLTC164-JR-0751KLRES ARRAY 4 RES 51K OHM 1206 Isolated51k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0768KLTC164-JR-0768KLRES ARRAY 4 RES 68K OHM 1206 Isolated68k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07270RLTC164-JR-07270RLRES ARRAY 4 RES 270 OHM 1206 Isolated270±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0782KLTC164-JR-0782KLRES ARRAY 4 RES 82K OHM 1206 Isolated82k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-0712KLTC164-JR-0712KLRES ARRAY 4 RES 12K OHM 1206 Isolated12k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-07100KLTC164-JR-07100KLRES ARRAY 4 RES 100K OHM 1206 Isolated100k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS
TC164-JR-071K8LTC164-JR-071K8LRES ARRAY 4 RES 1.8K OHM 1206 Isolated1.8k±5%41206 (3216 Metric), Concave, Long Side TerminalsRoHS

View in Parametric Search