USD
Print Print this page
 
Panasonic Electronic Components
S Series
Panasonic Electronic Components
TC Series
 
Panasonic Electronic Components
TCU Series
  • Images

TC Series

High Temperature, Surface Mount, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The TC Series features high ripple current with an endurance of 3000 hours at 125°C.

Specifications
  • Applications:Automotive, High Temperature Reflow
  • Capacitance:47µF ~ 470µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:300mA ~ 750mA
  • Ripple Current @ Low Frequency:195mA ~ 487.5mA
  • Tolerance:±20%
  • Voltage - Rated:10V ~ 35V
Parts

View in Parametric Search

EEE-TC1V470XPEEE-TC1V470XPCAP ALUM 47UF 20% 35V SMD 47µF±20%35V450mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V470PEEE-TC1V470PCAP ALUM 47UF 20% 35V SMD 47µF±20%35V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V470XVEEE-TC1V470XVCAP ALUM 47UF 20% 35V SMD 47µF±20%35V450mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V470VEEE-TC1V470VCAP ALUM 47UF 20% 35V SMD 47µF±20%35V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E101PEEE-TC1E101PCAP ALUM 100UF 20% 25V SMD 100µF±20%25V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C101XPEEE-TC1C101XPCAP ALUM 100UF 20% 16V SMD 100µF±20%16V450mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C101PEEE-TC1C101PCAP ALUM 100UF 20% 16V SMD 100µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C101XVEEE-TC1C101XVCAP ALUM 100UF 20% 16V SMD 100µF±20%16V450mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C101VEEE-TC1C101VCAP ALUM 100UF 20% 16V SMD 100µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V101VEEE-TC1V101VCAP ALUM 100UF 20% 35V SMD 100µF±20%35V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V101PEEE-TC1V101PCAP ALUM 100UF 20% 35V SMD 100µF±20%35V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E101VEEE-TC1E101VCAP ALUM 100UF 20% 25V SMD 100µF±20%25V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V221PEEE-TC1V221PCAP ALUM 220UF 20% 35V SMD 220µF±20%35V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E221PEEE-TC1E221PCAP ALUM 220UF 20% 25V SMD 220µF±20%25V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A221PEEE-TC1A221PCAP ALUM 220UF 20% 10V SMD 220µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C221PEEE-TC1C221PCAP ALUM 220UF 20% 16V SMD 220µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C221VEEE-TC1C221VCAP ALUM 220UF 20% 16V SMD 220µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E221VEEE-TC1E221VCAP ALUM 220UF 20% 25V SMD 220µF±20%25V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A221VEEE-TC1A221VCAP ALUM 220UF 20% 10V SMD 220µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V221VEEE-TC1V221VCAP ALUM 220UF 20% 35V SMD 220µF±20%35V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A331PEEE-TC1A331PCAP ALUM 330UF 20% 10V SMD 330µF±20%10V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C331PEEE-TC1C331PCAP ALUM 330UF 20% 16V SMD 330µF±20%16V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E331PEEE-TC1E331PCAP ALUM 330UF 20% 25V SMD 330µF±20%25V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A331VEEE-TC1A331VCAP ALUM 330UF 20% 10V SMD 330µF±20%10V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C331VEEE-TC1C331VCAP ALUM 330UF 20% 16V SMD 330µF±20%16V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E331VEEE-TC1E331VCAP ALUM 330UF 20% 25V SMD 330µF±20%25V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A471VEEE-TC1A471VCAP ALUM 470UF 20% 10V SMD 470µF±20%10V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C471VEEE-TC1C471VCAP ALUM 470UF 20% 16V SMD 470µF±20%16V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A471PEEE-TC1A471PCAP ALUM 470UF 20% 10V SMD 470µF±20%10V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C471PEEE-TC1C471PCAP ALUM 470UF 20% 16V SMD 470µF±20%16V150mOhm @ 100kHzRadial, Can - SMDRoHS

View in Parametric Search