USD
Print Print this page
 
KEMET
T945 Series
Rohm Semiconductor
TC Series
 
Rohm Semiconductor
TCS Series
  • Images
  • Drawings

TC Series

Compact Surface Mount Tantalum Capacitors

Rohm Semiconductor

The TC Series features a compact case size and is suitable for a wide variety of applications.

Features
  • Vital for all hybrid integrated circuit board application
  • Wide capacitance range
  • Screening by thermal shock
Specifications
  • Capacitance:1µF ~ 47µF
  • Features:General Purpose
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:4V ~ 25V
Parts

View in Parametric Search

TCP1C105M8RTCP1C105M8RCAP TANT 1UF 20% 16V 0805 1µF±20%16VMolded0805 (2012 Metric)RoHS
TCA1C105M8RTCA1C105M8RCAP TANT 1UF 20% 16V 1206 1µF±20%16VMolded1206 (3216 Metric)RoHS
TCA1E105M8RTCA1E105M8RCAP TANT 1UF 20% 25V 1206 1µF±20%25VMolded1206 (3216 Metric)RoHS
TCM1C105M8RTCM1C105M8RCAP TANT 1UF 20% 16V 0603 1µF±20%16VMolded0603 (1608 Metric)RoHS
TCP1A105M8RTCP1A105M8RCAP TANT 1UF 20% 10V 0805 1µF±20%10VMolded0805 (2012 Metric)RoHS
TCA1A225M8RTCA1A225M8RCAP TANT 2.2UF 20% 10V 1206 2.2µF±20%10VMolded1206 (3216 Metric)RoHS
TCA1C225M8RTCA1C225M8RCAP TANT 2.2UF 20% 16V 1206 2.2µF±20%16VMolded1206 (3216 Metric)RoHS
TCP0J225M8RTCP0J225M8RCAP TANT 2.2UF 20% 6.3V 0805 2.2µF±20%6.3VMolded0805 (2012 Metric)RoHS
TCM1A225M8RTCM1A225M8RCAP TANT 2.2UF 20% 10V 0603 2.2µF±20%10VMolded0603 (1608 Metric)RoHS
TCP1A225M8RTCP1A225M8RCAP TANT 2.2UF 20% 10V 0805 2.2µF±20%10VMolded0805 (2012 Metric)RoHS
TCM1C225M8RTCM1C225M8RCAP TANT 2.2UF 20% 16V 0603 2.2µF±20%16VMolded0603 (1608 Metric)RoHS
TCP1A335M8RTCP1A335M8RCAP TANT 3.3UF 20% 10V 0805 3.3µF±20%10VMolded0805 (2012 Metric)RoHS
TCA1A335M8RTCA1A335M8RCAP TANT 3.3UF 20% 10V 1206 3.3µF±20%10VMolded1206 (3216 Metric)RoHS
TCA1C335M8RTCA1C335M8RCAP TANT 3.3UF 20% 16V 1206 3.3µF±20%16VMolded1206 (3216 Metric)RoHS
TCA1A475M8RTCA1A475M8RCAP TANT 4.7UF 20% 10V 1206 4.7µF±20%10VMolded1206 (3216 Metric)RoHS
TCM1A475M8RTCM1A475M8RCAP TANT 4.7UF 20% 10V 0603 4.7µF±20%10VMolded0603 (1608 Metric)RoHS
TCA0J475M8RTCA0J475M8RCAP TANT 4.7UF 20% 6.3V 1206 4.7µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCP1A475M8RTCP1A475M8RCAP TANT 4.7UF 20% 10V 0805 4.7µF±20%10VMolded0805 (2012 Metric)RoHS
TCA1C475M8RTCA1C475M8RCAP TANT 4.7UF 20% 16V 1206 4.7µF±20%16VMolded1206 (3216 Metric)RoHS
TCP0J475M8RTCP0J475M8RCAP TANT 4.7UF 20% 6.3V 0805 4.7µF±20%6.3VMolded0805 (2012 Metric)RoHS
TCM0J475M8RTCM0J475M8RCAP TANT 4.7UF 20% 6.3V 0603 4.7µF±20%6.3VMolded0603 (1608 Metric)RoHS
TCP0J685M8RTCP0J685M8RCAP TANT 6.8UF 20% 6.3V 0805 6.8µF±20%6.3VMolded0805 (2012 Metric)RoHS
TCA1C685M8RTCA1C685M8RCAP TANT 6.8UF 20% 16V 1206 6.8µF±20%16VMolded1206 (3216 Metric)RoHS
TCA1C106M8RTCA1C106M8RCAP TANT 10UF 20% 16V 1206 10µF±20%16VMolded1206 (3216 Metric)RoHS
TCP0G106M8RTCP0G106M8RCAP TANT 10UF 20% 4V 0805 10µF±20%4VMolded0805 (2012 Metric)RoHS
TCA0J106M8RTCA0J106M8RCAP TANT 10UF 20% 6.3V 1206 10µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCM0J106M8RTCM0J106M8RCAP TANT 10UF 20% 6.3V 0603 10µF±20%6.3VMolded0603 (1608 Metric)RoHS
TCP0J106M8RTCP0J106M8RCAP TANT 10UF 20% 6.3V 0805 10µF±20%6.3VMolded0805 (2012 Metric)RoHS
TCA1A106M8RTCA1A106M8RCAP TANT 10UF 20% 10V 1206 10µF±20%10VMolded1206 (3216 Metric)RoHS
TCP1A106M8RTCP1A106M8RCAP TANT 10UF 20% 10V 0805 10µF±20%10VMolded0805 (2012 Metric)RoHS
TCM1A106M8RTCM1A106M8RCAP TANT 10UF 20% 10V 0603 10µF±20%10VMolded0603 (1608 Metric)RoHS
TCP0J156M8RTCP0J156M8RCAP TANT 15UF 20% 6.3V 0805 15µF±20%6.3VMolded0805 (2012 Metric)RoHS
TCA1A156M8RTCA1A156M8RCAP TANT 15UF 20% 10V 1206 15µF±20%10VMolded1206 (3216 Metric)RoHS
TCA1A226M8RTCA1A226M8RCAP TANT 22UF 20% 10V 1206 22µF±20%10VMolded1206 (3216 Metric)RoHS
TCA0J226M8RTCA0J226M8RCAP TANT 22UF 20% 6.3V 1206 22µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCM0J226M8R-V1TCM0J226M8R-V1CAP TANT 22UF 20% 6.3V 0603 22µF±20%6.3VMolded0603 (1608 Metric)RoHS
TCP0G226M8RTCP0G226M8RCAP TANT 22UF 20% 4V 0805 22µF±20%4VMolded0805 (2012 Metric)RoHS
TCM0J336M8R-V1TCM0J336M8R-V1CAP TANT 33UF 20% 6.3V 0603 33µF±20%6.3VMolded0603 (1608 Metric)RoHS
TCA0J336M8RTCA0J336M8RCAP TANT 33UF 20% 6.3V 1206 33µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCA0J476M8RTCA0J476M8RCAP TANT 47UF 20% 6.3V 1206 47µF±20%6.3VMolded1206 (3216 Metric)RoHS
TCA0G476M8RTCA0G476M8RCAP TANT 47UF 20% 4V 1206 47µF±20%4VMolded1206 (3216 Metric)RoHS

View in Parametric Search