Print Print this page
 
CUI Devices
TBP01R2W-508 Series
CUI Devices
TBP02P1-381 Series
 
CUI Devices
TBP02P1W-381 Series

TBP02P1-381 Series

Terminal Blocks

CUI Devices

Specifications
  • Color:Blue
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Nickel
  • Current - IEC:7A
  • Current - UL:8A
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Insulation Height:0.441" (11.20mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 16
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.150" (3.81mm)
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 16
  • Screw Size:M2
  • Termination Style:Screw - Leaf Spring, Wire Guard
  • Torque - Screw:0.2 Nm (1.7 Lb-In)
  • Type:Plug, Female Sockets
  • Voltage - IEC:250V
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:16-28 AWG
  • Wire Gauge or Range - mm²:1.5mm²
  • Wire Strip Length:7mm
Parts

View in Parametric Search

TBP02P1-381-03BETBP02P1-381-03BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets331RoHS
TBP02P1-381-04BETBP02P1-381-04BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets441RoHS
TBP02P1-381-05BETBP02P1-381-05BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets551RoHS
TBP02P1-381-06BETBP02P1-381-06BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets661RoHS
TBP02P1-381-08BETBP02P1-381-08BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets881RoHS
TBP02P1-381-10BETBP02P1-381-10BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets10101RoHS
TBP02P1-381-12BETBP02P1-381-12BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets12121RoHS
TBP02P1-381-14BETBP02P1-381-14BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets14141RoHS
TBP02P1-381-16BETBP02P1-381-16BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets16161RoHS
TBP02P1-381-07BETBP02P1-381-07BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets771RoHS
TBP02P1-381-09BETBP02P1-381-09BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets991RoHS
TBP02P1-381-02BETBP02P1-381-02BETERMINAL BLOCK, PLUGGABLE, 3.81,Plug, Female Sockets221RoHS

View in Parametric Search

Associated Product
CUI Devices TBP02R1-381-07BE
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
CUI Devices TBP02R2-381-06BE
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets