USD
Print Print this page
 
Vishay Sprague
TANTAMOUNT®, 597D Series
Vishay Sprague
TANTAMOUNT®, HI TMP®, TH5 Series
 
Vishay Sprague
TANTAMOUNT®, T83 Series
  • Images

TANTAMOUNT®, HI TMP®, TH5 Series

High Temperature, Molded, Surface Mount Tantalum Capacitors

Vishay Sprague

The TH5 Series features gold plated terminations and a very high operating temperature of up to 200°C. The capacitors are optimized for oil exploration and drilling sensing systems; industrial applications related to the control of high temperature materials; safety-critical industrial tools and products; and automotive applications.

Specifications
  • Capacitance:10µF
  • ESR (Equivalent Series Resistance):1Ohm
  • Features:High Reliability
  • Height - Seated (Max):0.169" (4.30mm)
  • Manufacturer Size Code:E
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:2917 (7343 Metric)
  • Size / Dimension:0.287" L x 0.170" W (7.29mm x 4.32mm)
  • Tolerance:±10%
  • Type:Molded
  • Voltage - Rated:21V
Parts