USD
Print Print this page
 
Vishay Sprague
TANTAMOUNT®, 595D Series
Vishay Sprague
TANTAMOUNT®, 597D Series
 
Vishay Sprague
TANTAMOUNT®, HI TMP®, TH5 Series
  • Images
  • Drawings

TANTAMOUNT®, 597D Series

Ultra Low ESR, Surface Mount Tantalum Capacitors

Vishay Sprague

The TANTAMOUNT®, 597D Series are solid tantalum chip capacitors with ultra low ESR.

Features
Applications:
  • General Purpose
  • Power supply designs
  • Automation and control
  • Avionics
  • Military/aerospace
  • Industrial
Specifications
  • Capacitance:10µF ~ 1500µF
  • Features:General Purpose
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Type:Conformal Coated
  • Voltage - Rated:4V ~ 75V
Parts

View in Parametric Search

597D227X9016E2T597D227X9016E2TCAP TANT 220UF 10% 16V 2917 220µF±10%16VConformal Coated2917 (7343 Metric)RoHS
597D477X9010E2T597D477X9010E2TCAP TANT 470UF 10% 10V 2917 470µF±10%10VConformal Coated2917 (7343 Metric)RoHS
597D108X9010F2T597D108X9010F2TCAP TANT 1000UF 10% 10V 2924 1000µF±10%10VConformal Coated3024 (7660 Metric)RoHS
597D107X0035F2T597D107X0035F2TCAP TANT 100UF 20% 35V 3024 100µF±20%35VConformal Coated3024 (7660 Metric)RoHS
597D157X9025F2T597D157X9025F2TCAP TANT 150UF 10% 25V 2924 150µF±10%25VConformal Coated2924 (7361 Metric)RoHS
597D687X9010R2T597D687X9010R2TCAP TANT 680UF 10% 10V 3024 680µF±10%10VConformal Coated3024 (7660 Metric)RoHS
597D226X9050R2T597D226X9050R2TCAP TANT 22UF 10% 50V 3024 22µF±10%50VConformal Coated3024 (7660 Metric)RoHS
597D226X0050R2T597D226X0050R2TCAP TANT 22UF 20% 50V 3024 22µF±20%50VConformal Coated3024 (7660 Metric)RoHS
597D106X9075R2T597D106X9075R2TCAP TANT 10UF 10% 75V 3024 10µF±10%75VConformal Coated3024 (7660 Metric)RoHS
597D476X9050Z2T597D476X9050Z2TCAP TANT 47UF 10% 50V 3024 47µF±10%50VConformal Coated3024 (7660 Metric)RoHS
597D476X0050Z2T597D476X0050Z2TCAP TANT 47UF 20% 50V 3024 47µF±20%50VConformal Coated3024 (7660 Metric)RoHS
597D156X9063R2T597D156X9063R2TCAP TANT 15UF 10% 63V 3024 15µF±10%63VConformal Coated3024 (7660 Metric)RoHS
597D686X9025R2T597D686X9025R2TCAP TANT 68UF 25V 10% 3024 68µF±10%25VConformal Coated3024 (7660 Metric)RoHS
597D336X0050F2T597D336X0050F2TCAP TANT 33UF 20% 50V 2924 33µF±20%50VConformal Coated2924 (7361 Metric)RoHS
597D477X0016H2T597D477X0016H2TCONFORMAL COATED TANTALUM CAP 470µF±20%16VConformal Coated3226 (8066 Metric)RoHS
597D477X96R3E2T597D477X96R3E2TCAP TANT 470UF 10% 6.3V 2917 470µF±10%6.3VConformal Coated2917 (7343 Metric)RoHS
597D476X0035R2T597D476X0035R2TCAP TANT 47UF 20% 35V 3024 47µF±20%35VConformal Coated3024 (7660 Metric)RoHS
597D227X0016E2T597D227X0016E2TCAP TANT 220UF 20% 16V 2917 220µF±20%16VConformal Coated2917 (7343 Metric)RoHS
597D337X96R3V2T597D337X96R3V2TCAP TANT 330UF 10% 6.3V 2917 330µF±10%6.3VConformal Coated2917 (7343 Metric)RoHS
597D158X9004R2T597D158X9004R2TCAP TANT 1500UF 4V 10% 3024 1500µF±10%4VConformal Coated3024 (7660 Metric)RoHS
597D687X96R3E2T597D687X96R3E2TCAP TANT 680UF 10% 6.3V 2917 680µF±10%6.3VConformal Coated2917 (7343 Metric)RoHS
597D687X9004E2T597D687X9004E2TCAP TANT 680UF 4V 10% 2917 680µF±10%4VConformal Coated2917 (7343 Metric)RoHS
597D337X9020F2T597D337X9020F2TCONFORMAL COATED TANTALUM CAP 330µF±10%20VConformal Coated2924 (7360 Metric)RoHS
597D108X9004E2T597D108X9004E2TCAP TANT 1000UF 10% 4V 2917 1000µF±10%4VConformal Coated2917 (7343 Metric)RoHS
597D106X9063D2T597D106X9063D2TCAP TANT 10UF 10% 63V 2917 10µF±10%63VConformal Coated2917 (7343 Metric)RoHS
597D156X9050E2T597D156X9050E2TCAP TANT 15UF 10% 50V 2917 15µF±10%50VConformal Coated2917 (7343 Metric)RoHS
597D226X0063F2T597D226X0063F2TCAP TANT 22UF 20% 63V 3024 22µF±20%63VConformal Coated3024 (7660 Metric)RoHS
597D477X9016H2T597D477X9016H2TCONFORMAL COATED TANTALUM CAP 470µF±10%16VConformal Coated3226 (8066 Metric)RoHS
597D226X9063F8T597D226X9063F8TCAP TANT 22UF 10% 63V 3024 22µF±10%63VConformal Coated3024 (7660 Metric)
597D476X9035R2T597D476X9035R2TCAP TANT 47UF 10% 35V 3024 47µF±10%35VConformal Coated3024 (7660 Metric)RoHS
597D227X0020R2T597D227X0020R2TCAP TANT 220UF 20% 20V 3024 220µF±20%20VConformal Coated3024 (7660 Metric)RoHS
597D227X9025M2T597D227X9025M2TCAP TANT 220UF 10% 25V 3226 220µF±10%25VConformal Coated3226 (8066 Metric)RoHS
597D156X0063R2T597D156X0063R2TCAP TANT 15UF 20% 63V 3024 15µF±20%63VConformal Coated3024 (7660 Metric)RoHS
597D108X96R3R2T597D108X96R3R2TCAP TANT 1000UF 10% 6.3V 3024 1000µF±10%6.3VConformal Coated3024 (7660 Metric)RoHS
597D227X9020R2T597D227X9020R2TCAP TANT 220UF 10% 20V 3024 220µF±10%20VConformal Coated3024 (7660 Metric)RoHS
597D227X0025M2T597D227X0025M2TCAP TANT 220UF 20% 25V 3226 220µF±20%25VConformal Coated3226 (8066 Metric)RoHS
597D336X9050F2T597D336X9050F2TCAP TANT 33UF 10% 50V 2924 33µF±10%50VConformal Coated2924 (7361 Metric)RoHS
597D226X9063F2T597D226X9063F2TCAP TANT 22UF 10% 63V 2924 22µF±10%63VConformal Coated2924 (7361 Metric)RoHS
597D337X9020H2T597D337X9020H2TCAP TANT 330UF 10% 20V 3226 330µF±10%20VConformal Coated3226 (8066 Metric)RoHS
597D107X0040H2T597D107X0040H2TCONFORMAL COATED TANTALUM CAP 100µF±20%40VConformal Coated3226 (8066 Metric)RoHS
597D337X0020H2T597D337X0020H2TCAP TANT 330UF 20% 20V 3226 330µF±20%20VConformal Coated3226 (8066 Metric)RoHS
597D687X9016H2T597D687X9016H2TCAP TANT 680UF 10% 16V SMD 680µF±10%16VConformal CoatedNonstandardRoHS
597D476X9050Z8T597D476X9050Z8TCAP TANT 47UF 10% 50V 3024 47µF±10%50VConformal Coated3024 (7660 Metric)
597D477X9004V2T597D477X9004V2TCAP TANT 470UF 10% 4V 2917 470µF±10%4VConformal Coated2917 (7343 Metric)RoHS
597D156X9050R2T597D156X9050R2TCAP TANT 15UF 10% 50V 3024 15µF±10%50VConformal Coated3024 (7660 Metric)RoHS
597D337X9010E2T597D337X9010E2TCAP TANT 330UF 10V 10% 2917 330µF±10%10VConformal Coated2917 (7343 Metric)RoHS
597D108X9004R2T597D108X9004R2TCAP TANT 1000UF 10% 4V 3024 1000µF±10%4VConformal Coated3024 (7660 Metric)RoHS

View in Parametric Search

Associated Product
Vishay Sprague TANTAMOUNT®, 595D Series
Category: Passives-Capacitors-Tantalum Capacitors-Surface Mount