Print Print this page
 
TE Connectivity Deutsch ICT Connectors
Junior Timer Series
TE Connectivity Deutsch ICT Connectors
Tab Headers
 
Würth Elektronik
WR-MPC4 Series

Tab Headers

Connector System Wire-to-Board

TE Connectivity Deutsch ICT Connectors

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Silver
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Tab
  • Current Rating (Amps):23A ~ 45A
  • Fastening Type:Push-Pull
  • Features:Board Guide, Mounting Flange, Sealed
  • Ingress Protection:IP68/IP6K9K
  • Insulation Height:1.394" (35.40mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Mounting Type:Through Hole
  • Number of Positions:21 ~ 46
  • Number of Positions Loaded:All
  • Number of Rows:3
  • Operating Temperature:-40°C ~ 120°C
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:60VDC
Parts

View in Parametric Search

2-2331102-12-2331102-1TAB HEADER 46POS. HeaderTab0.157" (4.00mm)46RoHS
1-2331098-11-2331098-1TAB HEADER 21POS. HeaderTab0.197" (5.00mm)21RoHS
3-2331102-13-2331102-1TAB HEADER 46POS. HeaderTab0.157" (4.00mm)46RoHS

View in Parametric Search