USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
T9A Series
TE Connectivity Potter & Brumfield Relays
T9C, OEG Series
 
TE Connectivity Potter & Brumfield Relays
VF4 Series
  • Images

T9C, OEG Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

T9C series is an AC coil power relay.

Features
  • Flange mount
  • Chassis mounting type
  • Quick connect terminal
Applications
  • HVAC
  • Power supplies
  • Domestic appliances
  • Measurement and control
Specifications
  • Coil Current:13.3mA ~ 66.7mA
  • Coil Insulation:Class F
  • Coil Resistance:144 Ohms ~ 12 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:24VAC ~ 240VAC
  • Contact Rating (Current):20A ~ 30A
  • Mounting Type:Chassis Mount
  • Must Operate Voltage:19.2 VAC ~ 192 VAC
  • Must Release Voltage:7.2 VAC ~ 33 VAC
  • Operate Time:15ms
  • Relay Type:General Purpose
  • Release Time:15ms
  • Switching Voltage:250VAC - Max
  • Termination Style:Quick Connect - 0.187"/0.250"
Parts

View in Parametric Search

T9CP1A54-240T9CP1A54-240RELAY GEN PURPOSE SPST 30A 240V Chassis Mount240VACSPST-NO (1 Form A)30ARoHS
T9CP5A54-24T9CP5A54-24RELAY GEN PURPOSE SPDT 20A 24V Chassis Mount24VACSPDT (1 Form C)20ARoHS
T9CP2A54-120T9CP2A54-120RELAY Chassis Mount120VACSPST-NC (1 Form B)30ARoHS
T9CP1A52-120T9CP1A52-120RELAY GEN PURPOSE SPST 30A 110V Chassis Mount110VACSPST-NO (1 Form A)30ARoHS

View in Parametric Search