USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
SR2Z, SCHRACK Series
TE Connectivity Potter & Brumfield Relays
T92 Series
 
TE Connectivity Potter & Brumfield Relays
T9A Series
  • Images
  • Drawings

T92 Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

T92 series is designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA. Non latching coil type and panel mount relay options.

Features
  • Designed to control compressor loads to 3.5 tons
  • Meets requirements of UL 508 and UL 873 spacings
  • Meets requirements of VDE 8mm spacing
  • Meets requirements of UL class F construction
  • UL approved for 600VAC switching
  • Screw terminal version
Applications:
  • HVAC
  • Residential / commercial appliances
  • Industrial controls
Specifications
  • Coil Current:14.4mA ~ 333mA
  • Coil Insulation:Class F
  • Coil Resistance:9.1 Ohms ~ 7.25 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VAC ~ 277VAC
  • Contact Rating (Current):30A
  • Mounting Type:Chassis Mount
  • Must Operate Voltage:9 VDC ~ 221.6 VAC
  • Must Release Voltage:1.2 VAC ~ 27.7 VAC
  • Operate Time:15ms ~ 25ms
  • Relay Type:General Purpose
  • Release Time:15ms ~ 25ms
  • Switching Voltage:277VAC - Nom ~ 600VAC - Max
Parts

View in Parametric Search

T92S11A22-24T92S11A22-24RELAY GEN PURPOSE DPDT 30A 24V Chassis Mount24VACDPDT (2 Form C)30ARoHS
T92P7D22-12T92P7D22-12RELAY GEN PURPOSE DPST 30A 12V Chassis Mount12VDCDPST-NO (2 Form A)30ARoHS
T92P7D22-24T92P7D22-24RELAY GEN PURPOSE DPST 30A 24V Chassis Mount24VDCDPST-NO (2 Form A)30ARoHS
T92S7D22-24T92S7D22-24RELAY GEN PURPOSE DPST 30A 24V Chassis Mount24VDCDPST-NO (2 Form A)30ARoHS
T92P11D22-12T92P11D22-12RELAY GEN PURPOSE DPDT 30A 12V Chassis Mount12VDCDPDT (2 Form C)30ARoHS
T92P11D22-24T92P11D22-24RELAY GEN PURPOSE DPDT 30A 24V Chassis Mount24VDCDPDT (2 Form C)30ARoHS
T92S11D22-24T92S11D22-24RELAY GEN PURPOSE DPDT 30A 24V Chassis Mount24VDCDPDT (2 Form C)30ARoHS
T92S11D22-12T92S11D22-12RELAY GEN PURPOSE DPDT 30A 12V Chassis Mount12VDCDPDT (2 Form C)30ARoHS
T92P7D52-12T92P7D52-12RELAY GEN PURPOSE DPST 30A 12V Chassis Mount12VDCDPST-NO (2 Form A)30ARoHS
T92S11A22-120T92S11A22-120RELAY GEN PURPOSE DPDT 30A 120V Chassis Mount120VACDPDT (2 Form C)30ARoHS
T92P11A22-277T92P11A22-277RELAY GEN PURPOSE DPDT 30A 277V Chassis Mount277VACDPDT (2 Form C)30ARoHS
T92P11A22-240T92P11A22-240RELAY GEN PURPOSE DPDT 30A 240V Chassis Mount240VACDPDT (2 Form C)30ARoHS
T92S11A22-240T92S11A22-240RELAY GEN PURPOSE DPDT 30A 240V Chassis Mount240VACDPDT (2 Form C)30ARoHS
T92S7D22-18T92S7D22-18RELAY GEN PURPOSE DPST 30A 18V Chassis Mount18VDCDPST-NO (2 Form A)30ARoHS
T92P7A22-24T92P7A22-24RELAY GEN PURPOSE DPST 30A 24V Chassis Mount24VACDPST-NO (2 Form A)30ARoHS
T92S7A22-120T92S7A22-120RELAY GEN PURPOSE DPST 30A 120V Chassis Mount120VACDPST-NO (2 Form A)30ARoHS
T92S7A22-240T92S7A22-240RELAY GEN PURPOSE DPST 30A 240V Chassis Mount240VACDPST-NO (2 Form A)30ARoHS
T92S7A22-208T92S7A22-208RELAY GEN PURPOSE DPST 30A 208V Chassis Mount208VACDPST-NO (2 Form A)30ARoHS
T92P11A22-12T92P11A22-12RELAY GEN PURPOSE DPDT 30A 12V Chassis Mount12VACDPDT (2 Form C)30ARoHS
T92S7D22-110T92S7D22-110RELAY GEN PURPOSE DPST 30A 110V Chassis Mount110VDCDPST-NO (2 Form A)30ARoHS
T92P7A22-240T92P7A22-240RELAY GEN PURPOSE DPST 30A 240V Chassis Mount240VACDPST-NO (2 Form A)30ARoHS
T92P11A22-120T92P11A22-120RELAY GEN PURPOSE DPDT 30A 120V Chassis Mount120VACDPDT (2 Form C)30ARoHS
T92S7D22-12T92S7D22-12RELAY GEN PURPOSE DPST 30A 12V Chassis Mount12VDCDPST-NO (2 Form A)30ARoHS
T92P7A24-240T92P7A24-240RELAY GEN PURP Chassis Mount240VACDPST-NO (2 Form A)30ARoHS
T92P11D24-24T92P11D24-24RELAY GEN PURP Chassis Mount24VDCDPDT (2 Form C)30ARoHS
T92P11A42-120T92P11A42-120RELAY GEN PURPOSE DPDT 30A 120V Chassis Mount120VACDPDT (2 Form C)30ARoHS
T92S11A22-208T92S11A22-208RELAY GEN PURPOSE DPDT 30A 208V Chassis Mount208VACDPDT (2 Form C)30ARoHS
T92S7A22-12T92S7A22-12RELAY GEN PURPOSE DPST 30A 12V Chassis Mount12VACDPST-NO (2 Form A)30ARoHS
T92P7D52-24T92P7D52-24RELAY GEN PURPOSE DPST 30A 24V Chassis Mount24VDCDPST-NO (2 Form A)30ARoHS
T92P11A22-24T92P11A22-24RELAY GEN PURPOSE DPDT 30A 24V Chassis Mount24VACDPDT (2 Form C)30ARoHS
T92S7A22-24T92S7A22-24RELAY GEN PURPOSE DPST 30A 24V Chassis Mount24VACDPST-NO (2 Form A)30ARoHS
T92P7A52-120T92P7A52-120RELAY GEN PURPOSE DPST 30A 120V Chassis Mount120VACDPST-NO (2 Form A)30ARoHS
T92P7D32-24T92P7D32-24RELAY GEN PURPOSE DPST 30A 24V Chassis Mount24VDCDPST-NO (2 Form A)30ARoHS
T92P11D24-12T92P11D24-12RELAY GEN PURPOSE DPDT 30A 12V Chassis Mount12VDCDPDT (2 Form C)30ARoHS
T92P7A22-120T92P7A22-120RELAY GEN PURPOSE DPST 30A 120V Chassis Mount120VACDPST-NO (2 Form A)30ARoHS
T92P7D22-48T92P7D22-48RELAY GEN PURPOSE DPST 30A 48V Chassis Mount48VDCDPST-NO (2 Form A)30ARoHS
T92S7D22-22T92S7D22-22RELAY GEN PURPOSE DPST 30A 22V Chassis Mount22VDCDPST-NO (2 Form A)30ARoHS
T92P11A22-208T92P11A22-208RELAY GEN PURPOSE DPDT 30A 208V Chassis Mount208VACDPDT (2 Form C)30ARoHS
T92P7A22-277T92P7A22-277RELAY GEN PURPOSE DPST 30A 277V Chassis Mount277VACDPST-NO (2 Form A)30ARoHS
T92P7D24-12T92P7D24-12T92P7D24-12 Chassis Mount12VDCDPST-NO (2 Form A)30ARoHS

View in Parametric Search