USD
Print Print this page
 
HellermannTyton
T150 Series
HellermannTyton
T18 Series
 
HellermannTyton
T18R Series

T18 Series

Standard Cable Ties

HellermannTyton

The T18 Series cable ties are designed to offer 18 pounds of tensile strength. The head design provides high tensile strength with a very low insertion force. The bent tail ensures a quick and simple installation. Inside serrations allow for strong hold on cables and wire bundles.

Specifications
  • Length - Approximate:3.25" ~ 8"
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:18 lbs (8.16 kg)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

T18L9VOM4T18L9VOM4CBL TIE LOCKING NAT 18LBS 8.07" Standard, Locking8"2.17" (55.00mm)0.098" (2.50mm)RoHS
T18R9M4T18R9M4CBL TIE LOCKING NAT 18LBS 3.93" Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
T18R0M4T18R0M4CBL TIE LOCKING BLK 18LBS 3.93" Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
T18L0M4T18L0M4CBL TIE LOCKING BLK 18LBS 8.07" Standard, Locking8"2.17" (55.00mm)0.098" (2.50mm)RoHS
T18S9M4T18S9M4CBL TIE LOCKING NAT 18LBS 3.27" Standard, Locking3.25"0.63" (16.00mm)0.090" (2.29mm)RoHS
T18L9M4T18L9M4CBL TIE LOCKING NAT 18LBS 8.07" Standard, Locking8"2.17" (55.00mm)0.098" (2.50mm)RoHS
T18L9C2T18L9C2CBL TIE LOCKING NAT 18LBS 8.07" Standard, Locking8"2.17" (55.00mm)0.098" (2.50mm)RoHS
T18S9C2T18S9C2CBL TIE LOCKING NAT 18LBS 3.27" Standard, Locking3.25"0.63" (16.00mm)0.090" (2.29mm)RoHS
T18I9M4T18I9M4CBL TIE LOCKING NAT 18LBS 5.51" Standard, Locking5.5"1.38" (35.00mm)0.098" (2.50mm)RoHS
T18R9C2T18R9C2CBL TIE LOCKING NAT 18LBS 3.93" Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
T18I9C2T18I9C2CBL TIE LOCKING NAT 18LBS 5.51" Standard, Locking5.5"1.38" (35.00mm)0.098" (2.50mm)RoHS
T18L0C2T18L0C2CBL TIE LOCKING BLK 18LBS 8.07" Standard, Locking8"2.17" (55.00mm)0.098" (2.50mm)RoHS
T18S0C2T18S0C2CBL TIE LOCKING BLK 18LBS 3.27" Standard, Locking3.25"0.63" (16.00mm)0.090" (2.29mm)RoHS
T18R9VOM4T18R9VOM4CBL TIE LOCKING WHITE 18LB 3.93"Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
T18S0M4T18S0M4CBL TIE LOCKING BLK 18LBS 3.27" Standard, Locking3.25"0.63" (16.00mm)0.090" (2.29mm)RoHS
T18R0HSM4T18R0HSM4CBL TIE LOCKING BLK 18LBS 3.93" Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
T18R0UVM4T18R0UVM4CBL TIE LOCKING BLK 18LBS 3.93" Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
T18I0HSM4T18I0HSM4CBL TIE LOCKING BLK 18LBS 5.51" Standard, Locking5.5"1.38" (35.00mm)0.098" (2.50mm)RoHS
T18I0M4T18I0M4CBL TIE LOCKING BLK 18LBS 5.51" Standard, Locking5.5"1.38" (35.00mm)0.098" (2.50mm)RoHS
T18R0C2T18R0C2CBL TIE LOCKING BLK 18LBS 3.93" Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
T18L0HSM4T18L0HSM4CBL TIE LOCKING BLK 18LBS 8.07" Standard, Locking8"2.17" (55.00mm)0.098" (2.50mm)RoHS
T18I0C2T18I0C2CBL TIE LOCKING BLK 18LBS 5.51" Standard, Locking5.5"1.38" (35.00mm)0.098" (2.50mm)RoHS
T18R0UVC2T18R0UVC2CBL TIE LOCKING BLK 18LBS 3.93" Standard, Locking4"0.86" (22.00mm)0.096" (2.45mm)RoHS
120-05015120-05015CBL TIE LOCKING NAT 18LBS 3.94" Standard, Locking4"0.79" (20.00mm)0.098" (2.50mm)

View in Parametric Search

Associated Product
HellermannTyton Mounting Bases
Category: Interconnect, Wire-Cable, Wire Management-Cable Ties-Holders and Mountings
HellermannTyton TWT1
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns