Print Print this page
 
Curtis Industries
SW Series
Curtis Industries
T Series
 
Curtis Industries
U Series
  • Images

T Series

Terminal Barrier Blocks

Curtis Industries

These high voltage barrier blocks are designed with heavy load termination flexibility in mind. They are made of tubular copper and have high pressure solderless connections. The T Series has tapped sidewalls, headless slotted screws and accepts wire from 6AWG to 1/0AWG.

Features
Applications
  • Machine
  • Switchboard
Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:Closed
  • Current Rating (Amps):125A
  • Features:Flange
  • Material - Insulation:Phenol Formaldehyde (Phenolic)
  • Material Flammability Rating:UL94 V-1
  • Mounting Type:Chassis, Panel
  • Number of Circuits:1 ~ 6
  • Number of Rows:2
  • Number of Wire Entries:2 ~ 12
  • Operating Temperature:150°C
  • Terminal Block Type:Barrier Block
  • Terminal Screw Material:Copper
  • Top Termination:Screws
  • Voltage Rating:600V
  • Wire Gauge:1/0-6 AWG
Parts

View in Parametric Search

T-6T-6CONN BARRIER STRIP 6CIRC 1.16" Barrier Block6121.160" (29.46mm)RoHS
T-2T-2CONN BARRIER STRIP 2CIRC 1.16" Barrier Block241.160" (29.46mm)RoHS
T-1T-1CONN BARRIER STRIP 1CIRCUIT Barrier Block12-RoHS
T-5T-5CONN BARRIER STRIP 5CIRC 1.16" Barrier Block5101.160" (29.46mm)RoHS
T-3T-3CONN BARRIER STRIP 3CIRC 1.16" Barrier Block361.160" (29.46mm)RoHS
T-4T-4CONN BARRIER STRIP 4CIRC 1.16" Barrier Block481.160" (29.46mm)RoHS

View in Parametric Search