USD
Print Print this page
 
Toshiba Semiconductor and Storage
TC4013B
Microchip Technology
SY55
 
Microchip Technology
100EL
  • Images

SY55

SY55 Flip Flops

Microchip Technology

The SY55 is a flip-flop used to synchronize data to a clock. Its differential output will reproduce and remember the value on its input at the rising edge of the clock. The SY55 includes D-type flip-flops.

Datasheets:
Features
  • Single bit register memory
  • Synchronizes 1 bit of data to a clock
  • Optimized to work with SuperLite™ family
  • Fully differential
  • Accepts CML, PECL, LVPECL input logic levels
  • Source terminated CML outputs for fast edge rates
Applications
  • High-speed logic
  • OC-48 communication systems
Specifications
  • Clock Frequency:2.5GHz
  • Current - Quiescent (Iq):36mA
  • Function:Reset
  • Mounting Type:Surface Mount
  • Number of Bits per Element:1
  • Number of Elements:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Complimentary
  • Package / Case:10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
  • Supplier Device Package:10-MSOP
  • Trigger Type:Positive Edge
  • Type:D-Type
  • Voltage - Supply:2.3V ~ 5.7V
Parts