USD
Print Print this page
 
Seeed Technology Co., Ltd
Raspberry PI GPS Module
Semtech Corporation
SX1239
 
Septentrio Inc.
mosaic™-X5 Series
  • Images

SX1239

Low Power Integrated UHF Receiver

Semtech Corporation

The SX1239 is a highly integrated RF receiver capable of operation over a wide frequency range, including the 433, 868 and 915 MHz license-free ISM (Industry Scientific and Medical) frequency bands. Its highly integrated architecture allows for a minimum of external components while maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The SX1239 offers the unique advantage of programmable narrow-band and wide-band communication modes without the need to modify external components. The SX1239 is optimized for low power consumption while offering high sensitivity and channelized operation. TrueRF™ technology enables a low-cost external component count (elimination of the SAW filter) while still satisfying ETSI and FCC regulations.

Datasheets:
Features
  • High Sensitivity: down to -120 dBm at 1.2 kbps
  • High Selectivity: 16-tap FIR Channel Filter
  • Bullet-proof front end: IIP3 = -18 dBm, IIP2 = +35 dBm, 80 dB Blocking Immunity, no Image Frequency response
  • Low current: Rx = 16 mA, 100nA register retention
  • Constant RF performance over voltage range of chip
  • FSK Bit rates up to 300 kb/s
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK and OOK demodulation
  • Built-in Bit Synchronizer performing Clock Recovery
  • Incoming Sync Word Recognition
  • 115 dB+ Dynamic Range RSSI
  • Automatic RF Sense with ultra-fast AFC
  • Packet engine with CRC, AES-128 encryption and 66 byte FIFO
  • Built-in temperature sensor and Low Battery indicator
Applications:
  • Automated Meter Reading
  • Wireless Sensor Networks
  • Home and Building Automation
  • Wireless Alarm and Security Systems
  • Industrial Monitoring and Control
  • Wireless M-BUS
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:AMR, Home Automation, Security
  • Current - Receiving:16mA
  • Data Interface:PCB, Surface Mount
  • Data Rate (Max):300kbps
  • Frequency:433MHz, 868MHz, 915MHz
  • Modulation or Protocol:FSK, GFSK, GMSK, MSK, OOK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:24-VQFN Exposed Pad
  • Sensitivity:-120dBm
  • Supplier Device Package:24-QFN (5x5)
  • Voltage - Supply:1.8V ~ 3.6V
Parts