Print Print this page
 
Murata Electronics North America
MM
Murata Electronics North America
SWH
 
Pomona Electronics
MCX
  • Images

SWH

SWH, Snap-On, Coaxial Connectors

Murata Electronics North America

Specifications
  • Connector Style:SWH
  • Connector Type:Receptacle, Female Socket
  • Contact Termination:Solder
  • Fastening Type:Snap-On
  • Features:Internal Switch
  • Frequency - Max:6GHz
  • Impedance:50Ohm
  • Mating Cycles:50
  • Mounting Type:Surface Mount
  • Number of Ports:1
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Shield Termination:Solder
  • Voltage Rating:30V
Parts