USD
Print Print this page
 
Recom Power
RACM150 Series
Sanken
SWF Series
 
SL Power Electronics Manufacture of Condor/Ault Brands
GB130Q-C Series
  • Images

SWF Series

150W, High Peak Load Switch Mode Power Supplies with Current Resonant Switching

Sanken

The SWF series are compact, wide ranging power supplies, providing peak power capability that supports twice the rated output, making them ideal for motorized applications. They offer low noise and high efficiency by current resonant circuitry.

Features
  • Supports peak loading up to 2 times rated current
  • Worldwide input
  • High efficiency and low noise via current switching technology
  • CE marking for low voltage differential
  • Conductive emission class B
Applications
  • Solenoid
  • Motor driver applications for general industrial and commercial equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3.2A ~ 6.3A
  • Efficiency:91%
  • Features:Adjustable Output, Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C
  • Power (Watts):150W
  • Size / Dimension:6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm)
  • Type:Open Frame
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V ~ 48V
Parts

View in Parametric Search

SWF150P-24SWF150P-24AC/DC CONVERTER 24V 150W Open Frame185 ~ 264 VAC24VRoHS
SWF150P-48SWF150P-48AC/DC CONVERTER 48V 150W Open Frame185 ~ 264 VAC48VRoHS
SWF150P-36SWF150P-36AC/DC CONVERTER 36V 150W Open Frame185 ~ 264 VAC36VRoHS

View in Parametric Search