USD
Print Print this page
 
DB Unlimited
SP
DB Unlimited
SW
 
Knowles
BK Series
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:85.0 ~ 106.0
  • Frequency - Self Resonant:220Hz ~ 1.1kHz
  • Frequency Range:220Hz ~ 1.1kHz
  • Impedance:4 Ohms ~ 8 Ohms
  • Port Location:Top
  • Power - Max:1W ~ 16W
  • Power - Rated:500mW ~ 10W
  • Technology:Magnetic
  • Type:General Purpose
Parts

View in Parametric Search

SW401404-1SW401404-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose300Hz-RoHS
SW201108-1SW201108-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose1.1kHz1.1kHzRoHS
SW280708-1SW280708-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose700Hz700HzRoHS
SW280408-1SW280408-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose400Hz400HzRoHS
SW200508-1SW200508-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose500Hz500HzRoHS
SW360308-1SW360308-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose350Hz350HzRoHS
SW400204-1SW400204-1WATERPROOF SPEAKER 4OHM 3W 99DB MagneticGeneral Purpose220Hz220HzRoHS
SW181004-1SW181004-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose900Hz900HzRoHS
SW200908-1SW200908-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose900Hz900HzRoHS
SW230704-1SW230704-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose700Hz700HzRoHS
SW250508-1SW250508-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose550Hz550HzRoHS
SW250808-1SW250808-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose850Hz850HzRoHS
SW350608-1SW350608-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose600Hz600HzRoHS
SW440804-1SW440804-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose800Hz800HzRoHS
SW280408-2SW280408-2WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose400Hz400HzRoHS
SW390608-1SW390608-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose600Hz600HzRoHS
SW380408-1SW380408-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose400Hz400HzRoHS
SW400704-1SW400704-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose750Hz750HzRoHS
SW870508-2SW870508-2WATERPROOF SPEAKER 8OHM 10W 103DMagneticGeneral Purpose500Hz500HzRoHS
SW330204-1SW330204-1WATERPROOF SPEAKER 4OHM 2.5W 99DMagneticGeneral Purpose280Hz280HzRoHS
SW870508-1SW870508-1WATERPROOF HI-TEMP SPEAKER 8OHM MagneticGeneral Purpose390Hz390HzRoHS
SW1000304-1SW1000304-1WATERPROOF ENCLOSED SPEAKER 4OHMMagneticGeneral Purpose350Hz350HzRoHS
SW400508-1SW400508-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose550Hz550HzRoHS
SW350804-1SW350804-1WATERPROOF DYNAMIC SPEAKER MagneticGeneral Purpose850Hz850HzRoHS

View in Parametric Search