USD
Print Print this page
 
Panasonic Electronic Components
SVPD Series
Panasonic Electronic Components
SVPG Series
 
Panasonic Electronic Components
ZA Series
  • Images

SVPG Series

Low ESR, Surface Mount, Polymer Aluminum Electrolytic Capacitor

Panasonic Electronic Components

Specifications
  • Applications:General Purpose
  • Capacitance:15µF ~ 47µF
  • ESR (Equivalent Series Resistance):25mOhm ~ 30mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.177" (4.50mm)
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:2.8A ~ 3.2A
  • Ripple Current @ Low Frequency:140mA ~ 160mA
  • Size / Dimension:0.197" Dia (5.00mm)
  • Surface Mount Land Size:0.209" L x 0.209" W (5.30mm x 5.30mm)
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:16V ~ 25V
Parts

View in Parametric Search

25SVPG15M25SVPG15MCAP ALUM POLY 15UF 20% 25V SMD Polymer15µF±20%25VRadial, Can - SMDRoHS
20SVPG33M20SVPG33MCAP ALUM POLY 33UF 20% 20V SMD Polymer33µF±20%20VRadial, Can - SMDRoHS
16SVPG47M16SVPG47MCAP ALUM POLY 47UF 20% 16V SMD Polymer47µF±20%16VRadial, Can - SMDRoHS

View in Parametric Search