USD
Print Print this page
 
Panasonic Electronic Components
SVPC Series
Panasonic Electronic Components
SVPD Series
 
Panasonic Electronic Components
SVPG Series
  • Images

SVPD Series

Surface Mount, Polymer Aluminum Electrolytic Capacitor

Panasonic Electronic Components

Specifications
  • Applications:General Purpose
  • Capacitance:8.2µF ~ 82µF
  • ESR (Equivalent Series Resistance):40mOhm ~ 70mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:400mA ~ 670mA
  • Ripple Current @ Low Frequency:20mA ~ 33.5mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:10V ~ 35V
Parts

View in Parametric Search

35SVPD8R2M35SVPD8R2MCAP ALUM POLY 8.2UF 20% 35V SMD Polymer8.2µF±20%35VRadial, Can - SMDRoHS
10SVPD56M10SVPD56MCAP ALUM POLY 56UF 20% 10V SMD Polymer56µF±20%10VRadial, Can - SMDRoHS
16SVPD82M16SVPD82MCAP ALUM POLY 82UF 20% 16V SMD Polymer82µF±20%16VRadial, Can - SMDRoHS

View in Parametric Search