USD
Print Print this page
 
Central Semiconductor Corp
Standard Switching Diode
Comchip Technology
Surface Mount Switching Diode
 
Diodes Incorporated
Diode Array
  • Images

Surface Mount Switching Diode

Switching Diode

Comchip Technology

Comchip Technology Corporation leads in the design and manufacture of SMD discrete semiconductors.

Specifications
  • Current - Average Rectified (Io) (per Diode):100mA ~ 225mA
  • Current - Reverse Leakage @ Vr:100nA ~ 2.5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:100mA ~ 150mA
  • Diode Configuration:1 Pair Common Anode ~ 3 Independent
  • Diode Type:Standard
  • Mounting Type:Surface Mount
  • Reverse Recovery Time (trr):4ns ~ 50ns
  • Voltage - DC Reverse (Vr) (Max):70V ~ 300V
  • Voltage - Forward (Vf) (Max) @ If:1V ~ 1.25V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:70V ~ 240V
Parts

View in Parametric Search

BAV99-GBAV99-GDIODE ARRAY GP 70V 215MA SOT23 1 Pair Series ConnectionStandard70V215mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
ACDST-2004S-HFACDST-2004S-HFDIODE ARRAY GP 300V 225MA SOT23 1 Pair Series ConnectionStandard300V225mATO-236-3, SC-59, SOT-23-3RoHS
BAW56-GBAW56-GDIODE ARRAY GP 70V 215MA SOT23 1 Pair Common AnodeStandard70V215mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
ACDST-99-GACDST-99-GDIODE ARRAY GP 70V 200MA SOT23-31 Pair Series ConnectionStandard70V200mATO-236-3, SC-59, SOT-23-3RoHS
ACDSV6-4448TI-GACDSV6-4448TI-GDIODE ARRAY GP 80V 100MA SOT363 3 IndependentStandard80V100mA6-TSSOP, SC-88, SOT-363RoHS

View in Parametric Search