USD
Print Print this page
 
TE Connectivity AMP Connectors
Power Triple Lock Series
TE Connectivity AMP Connectors
SuperSeal 1.5 Series
 
TE Connectivity AMP Connectors
Timer Connector Housing

SuperSeal 1.5 Series

0.236" (6.00mm) Pitch Free Hanging Connector, Plug and Receptacle Housings

TE Connectivity AMP Connectors

AMP has developed the AMP SuperSeal 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field. These connectors fulfill all the requirements prescribed by the various automotive and industrial standards.

Product Description

The AMP SuperSeal 1.5 Series connectors are watertight and exceed the requirements prescribed by the IEC 529 and DIN 40050 I.P. 6.7 standards regarding waterproofness.


They are completely interchangeable and can be connected with existing components and with the devices currently used in the automotive industry (sensors, oil pressure senders, water temperature monitoring, etc.).


Both plug and receptacle have a collar to fit additional protective caps if required. The plug connector is equipped with a device which allows safe and easy fastening to a panel.

Features
  • Sturdy and reliable contacts: their lanceless design eliminates contact tangling during handling operations.
  • Double contact spring: mainspring and auxiliary anti-overstress spring.
  • Preassembled secondary lock which ensures correct and complete insertion of the contact in the housing and prevents it from slipping out of the connector. The secondary lock cannot be closed if the contact is not correctly inserted in the housing.
Specifications
  • Contact Termination:Crimp
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:1 ~ 6
  • Number of Rows:1
Parts

View in Parametric Search

282080-1282080-1CONN PLUG 2POS 1.5 SERIES BLACK PlugFemale Socket20.236" (6.00mm)RoHS
282087-1282087-1CONN PLUG 3POS 1.5 SERIES BLACK PlugFemale Socket30.236" (6.00mm)RoHS
282088-1282088-1CONN PLUG 4POS 1.5 SERIES BLACK PlugFemale Socket40.236" (6.00mm)RoHS
282089-1282089-1CONN PLUG 5POS 1.5 SERIES BLACK PlugFemale Socket50.236" (6.00mm)RoHS
1745083-11745083-1CONN PLUG HSG 3POS 6.00MM PlugFemale Socket30.236" (6.00mm)RoHS
282080-3282080-3CONN PLUG 2POS 1.5 SERIES GREEN PlugFemale Socket20.236" (6.00mm)RoHS
282090-1282090-1CONN PLUG 6POS 1.5 SERIES BLACK PlugFemale Socket60.236" (6.00mm)RoHS
282104-1282104-1CONN TAB HOUSING 2POS BLACK ReceptacleTab20.236" (6.00mm)RoHS
282105-1282105-1CONN TAB HOUSING 3POS BLACK ReceptacleTab30.236" (6.00mm)RoHS
282106-1282106-1CONN TAB HOUSING 4POS BLACK ReceptacleTab40.236" (6.00mm)RoHS
282107-1282107-1CONN TAB HOUSING 5POS BLACK ReceptacleTab50.236" (6.00mm)RoHS
282103-1282103-1CONN TAB HOUSING 1POS BLACK ReceptacleTab1-RoHS
282108-1282108-1CONN TAB HOUSING 6POS BLACK ReceptacleTab60.236" (6.00mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 282079-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-Unspecified Pitch
TE Connectivity AMP Connectors Superseal Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
TE Connectivity AMP Connectors SuperSeal 1.5 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
Honeywell Sensing and Productivity Solutions RTP Series
Category: Sensors, Transducers-Position Sensors - Angle, Linear Position Measuring