USD
Print Print this page
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 Series
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ FE3 Series
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ K Series

SUMITUBE™ FE3 Series

Heat Shrink Tubing

Sumitomo Electric Interconnect Products, Inc.

Specifications
  • Color:Black
  • Features:Flame Retardant, Fluid Resistant
  • Length:Enter Number of Feet in Order Quantity
  • Material:Fluoroelastomer (FKM)
  • Operating Temperature:-40°C ~ 200°C
  • Shrink Temperature:120°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

FE3 1/4 BLACK SPLFE3 1/4 BLACK SPLHEATSHRINK 1/4" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)RoHS
FE3 3/16 BLACK 100FT SPLFE3 3/16 BLACK 100FT SPLHEATSHRINK 3/16" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)RoHS
FE3 3/8 BLACK SPLFE3 3/8 BLACK SPLSUMITUBE FE3 - HEAT-SHRINK FEET Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)RoHS
FE3 1/8 BLACK SPLFE3 1/8 BLACK SPLHEATSHRINK 1/8" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)RoHS
FE3 1/2 BLACK SPLFE3 1/2 BLACK SPLSUMITUBE FE3-HEAT-SHRNKABLE FEETTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)RoHS
FE3 5/8 BLACK SPLFE3 5/8 BLACK SPLHEATSHRINK 5/8" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.625" (15.88mm)RoHS
FE3 3/4 BLACK SPLFE3 3/4 BLACK SPLHEATSHRINK 3/4" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)RoHS
FE3 7/8 BLACK SPLFE3 7/8 BLACK SPLHEATSHRINK 7/8" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.875" (22.23mm)RoHS
FE3 1 BLACK SPLFE3 1 BLACK SPLHEATSHRINK 1" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)RoHS
FE3 1-1/4 BLACK SPLFE3 1-1/4 BLACK SPLSUMITUBE FE3 - HEAT-SHRINK FEET Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.250" (31.75mm)RoHS
FE3 1-1/2 BLACK SPLFE3 1-1/2 BLACK SPLHEATSHRINK 1 1/2" BLACK FOOT Tubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)RoHS

View in Parametric Search