USD
Print Print this page
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 (4X) Series
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 (4XC) Series
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 Series

SUMITUBE™ B2 (4XC) Series

Heat Shrink Tubing

Sumitomo Electric Interconnect Products, Inc.

Specifications
  • Color:Black
  • Features:Flame Retardant
  • Length:Enter Number of Feet in Order Quantity
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Recovered Wall Thickness:0.045" (1.14mm)
  • Shrink Temperature:90°C
  • Shrinkage Ratio:4 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

B2(4XC) 1 BLACK SPLB2(4XC) 1 BLACK SPLHEATSHRINK 1" BLACK FOOT Tubing, Flexible4 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)RoHS
B2(4XC) 3/4 BLACK SPLB2(4XC) 3/4 BLACK SPLSUMITUBE B2(4XC)-HEAT-SHRNK FEETTubing, Flexible4 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)RoHS
B2(4XC) 1-1/2 BLACK SPLB2(4XC) 1-1/2 BLACK SPLHEATSHRINK 1 1/2" BLACK FOOT Tubing, Flexible4 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)RoHS
B2(4XC) 2 BLACK SPLB2(4XC) 2 BLACK SPLHEATSHRINK 2" BLACK FOOT Tubing, Flexible4 to 1Enter Number of Feet in Order Quantity2.000" (50.80mm)RoHS

View in Parametric Search