USD
Print Print this page
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 (3X) Series
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 (4X) Series
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 (4XC) Series

SUMITUBE™ B2 (4X) Series

Heat Shrink Tubing

Sumitomo Electric Interconnect Products, Inc.

Specifications
  • Color:Black
  • Features:Flame Retardant
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Recovered Wall Thickness:0.059" (1.50mm)
  • Shrink Temperature:90°C
  • Shrinkage Ratio:4 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

B2(4X) 1 BLACK 4FTB2(4X) 1 BLACK 4FTHEATSHRINK 1" BLACK 1=1PC Tubing, Flexible4 to 14.00' (1.22m)1.000" (25.40mm)RoHS
B2(4X) 1-1/2 BLACK 4FTB2(4X) 1-1/2 BLACK 4FTHEATSHRINK 1 1/2" BLACK 1=1PC Tubing, Flexible4 to 14.00' (1.22m)1.500" (38.10mm)RoHS
B2(4X) 3 BLACK 3FTB2(4X) 3 BLACK 3FTHEATSHRINK 3" BLACK 1=1PC Tubing, Flexible4 to 19.84' (3.00m)3.000" (76.20mm)RoHS
B2(4X) 2 BLACK 4FTB2(4X) 2 BLACK 4FTHEATSHRINK 2" BLACK 1=1PC Tubing, Flexible4 to 14.00' (1.22m)2.000" (50.80mm)RoHS
B2(4X) 4 BLACK 3FTB2(4X) 4 BLACK 3FTHEATSHRINK 4" BLACK 1=1PC Tubing, Flexible4 to 19.84' (3.00m)4.000" (101.60mm)RoHS

View in Parametric Search