USD
Print Print this page
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ A2(3X) Series
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 (3X) Series
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ B2 (4X) Series

SUMITUBE™ B2 (3X) Series

Heat Shrink Tubing

Sumitomo Electric Interconnect Products, Inc.

Specifications
  • Features:Flame Retardant
  • Length:Enter Number of Feet in Order Quantity
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 135°C
  • Shrink Temperature:90°C
  • Shrinkage Ratio:3 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

B2(3X) 1.5/0.5 BLACK SPLB2(3X) 1.5/0.5 BLACK SPLHEATSHRINK 0.06" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.059" (1.50mm)RoHS
B2(3X) 3/1 BLACK SPLB2(3X) 3/1 BLACK SPLHEATSHRINK 0.12" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.118" (3.00mm)RoHS
B2(3X) 6/2 BLACK SPLB2(3X) 6/2 BLACK SPLHEATSHRINK 0.24" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.236" (5.99mm)RoHS
B2(3X) 9/3 BLACK SPLB2(3X) 9/3 BLACK SPLHEATSHRINK 0.36" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.354" (8.99mm)RoHS
B2(3X) 12/4 BLACK SPLB2(3X) 12/4 BLACK SPLHEATSHRINK 0.48" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.472" (11.99mm)RoHS
B2(3X) 18/6 BLACK SPLB2(3X) 18/6 BLACK SPLHEATSHRINK 0.72" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.709" (18.01mm)RoHS
B2(3X) 18/6 WHITE SPLB2(3X) 18/6 WHITE SPLHEATSHRINK 0.709" WHITE FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.709" (18.01mm)RoHS
B2(3X) 24/8 WHITE SPLB2(3X) 24/8 WHITE SPLSUMITUBE B2(3X)-HEAT-SHRINK FEETTubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.945" (24.00mm)RoHS
B2(3X) 24/8 BLACK SPLB2(3X) 24/8 BLACK SPLHEATSHRINK 0.945" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.945" (24.00mm)RoHS
B2(3X) 40/13 BLACK SPLB2(3X) 40/13 BLACK SPLSUMITUBE B2(3X)-HEAT-SHRINK FEETTubing, Flexible3 to 1Enter Number of Feet in Order Quantity1.575" (40.01mm)RoHS
B2(3X) 50/17 BLACK SPLB2(3X) 50/17 BLACK SPLHEATSHRINK 1.968" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity2.000" (50.80mm)RoHS
B2(3X) 75/25 BLACK SPLB2(3X) 75/25 BLACK SPLHEATSHRINK 2.953" BLACK FOOT Tubing, Flexible3 to 1Enter Number of Feet in Order Quantity3.000" (76.20mm)RoHS

View in Parametric Search