Print Print this page
 
TE Connectivity Raychem Cable Protection
Stranded Hook-Up Wire, Polymer Insulation
TE Connectivity Raychem Cable Protection
Stranded Hook-Up Wire, PVDF Insulation
 
TE Connectivity Raychem Cable Protection
Stranded Hook-Up Wire, PVF Insulation
  • Images

Stranded Hook-Up Wire, PVDF Insulation

Stranded Hook-Up Wire, PVDF Insulation

TE Connectivity Raychem Cable Protection

Specifications
  • Cable Type:Hook-Up, Dual Wall
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Material:Polyvinylidene Fluoride (PVDF)
  • Notification:May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.0
  • Operating Temperature:-65°C ~ 150°C
  • Voltage:600V
  • Wire Gauge:16 AWG ~ 28 AWG
Parts

View in Parametric Search

44A0111-24-9-MX44A0111-24-9-MXHOOK-UP DL STRND 24AWG WHT 1=1FTHook-Up, Dual Wall24 AWG19/36Copper, TinnedRoHS
44A0111-18-0-MX44A0111-18-0-MXHOOK-UP DL STRND 18AWG BLK 1=1FTHook-Up, Dual Wall18 AWG19/30Copper, TinnedRoHS
44A0111-16-0-MX44A0111-16-0-MXHOOK-UP DL STRND 16AWG BLK 1=1FTHook-Up, Dual Wall16 AWG19/29Copper, TinnedRoHS
44A0111-26-0-US44A0111-26-0-USHOOK-UP DL STRND 26AWG BLK 1=1FTHook-Up, Dual Wall26 AWG19/38Copper, TinnedRoHS
44A0111-28-044A0111-28-0HOOK-UP DL STRND 28AWG BLACK 1' Hook-Up, Dual Wall28 AWG7/36Copper, TinnedRoHS
44A0111-22-2-MX44A0111-22-2-MXHOOK-UP DL STRND 22AWG RED 1=1FTHook-Up, Dual Wall22 AWG19/34Copper, TinnedRoHS
44A0111-22-9-MX44A0111-22-9-MXHOOK-UP DL STRND 22AWG WHT 1=1FTHook-Up, Dual Wall22 AWG19/34Copper, TinnedRoHS
44A0111-22-0-MX44A0111-22-0-MXHOOK-UP DL STRND 22AWG BLK 1=1FTHook-Up, Dual Wall22 AWG19/34Copper, TinnedRoHS
44A0111-18-9-MX44A0111-18-9-MXHOOK-UP DL STRND 18AWG WHT 1=1FTHook-Up, Dual Wall18 AWG19/30Copper, TinnedRoHS
44A0111-16-9-MX44A0111-16-9-MXHOOK-UP DL STRND 16AWG WHT 1=1FTHook-Up, Dual Wall16 AWG19/29Copper, TinnedRoHS
81044/9-22-981044/9-22-9HOOK-UP DL STRND 22AWG WHT 1=1FTHook-Up, Dual Wall22 AWG19/34Copper, TinnedRoHS

View in Parametric Search