Print Print this page
 
Tensility International Corp
30-0xxxx
Tensility International Corp
Stranded Hook-Up Wire, PVC Insulation
 
3M
1700 Series

Stranded Hook-Up Wire, PVC Insulation

Stranded Hook-Up Wire with PVC Insulation

Tensility International Corp

Specifications
  • Cable Type:Hook-Up, Shielded
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7/0.0159"
  • Features:Suspension Wire
  • Jacket (Insulation) Diameter:0.181" (4.60mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.018" (0.46mm)
  • Jacket Color:Clear
  • Length:502.0' (153.0m)
  • Operating Temperature:80°C
  • Ratings:UL Style 1185
  • Voltage:300V
  • Wire Gauge:18 AWG
Parts