Print Print this page
 
TE Connectivity Raychem Cable Protection
Stranded Hook-Up Wire, ETFE, Irradiated Insulation
TE Connectivity Raychem Cable Protection
Stranded Hook-Up Wire, Polyester Insulation
 
TE Connectivity Raychem Cable Protection
Stranded Hook-Up Wire, Polymer Insulation
  • Images

Stranded Hook-Up Wire, Polyester Insulation

Stranded Hook-Up Wire with Polyester Insulation

TE Connectivity Raychem Cable Protection

Specifications
  • Cable Type:Hook-Up
  • Conductor Material:Copper, Tinned
  • Conductor Strand:37/28
  • Jacket (Insulation) Diameter:0.106" (2.69mm)
  • Jacket (Insulation) Material:Polyester
  • Jacket (Insulation) Thickness:0.006" (0.15mm)
  • Jacket Color:Black
  • Length:Enter Number of Feet in Order Quantity
  • Notification:May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.0
  • Operating Temperature:120°C
  • Voltage:600V
  • Wire Gauge:12 AWG
Parts