Print Print this page
 
Daburn Electronics
Stranded Hook-Up Wire, FEP
Daburn Electronics
Stranded Hook-Up Wire, Poly-Vinyl Chloride (XLPVC) Insulation Irradiated
 
Daburn Electronics
Stranded Hook-Up Wire, PTFE Insulation

Stranded Hook-Up Wire, Poly-Vinyl Chloride (XLPVC) Insulation Irradiated

Stranded, Hook-Up, Single Conductor Cables

Daburn Electronics

Daburn's irradiated PVC Hook-up wire is far superior to ordinary PVC in temperature, abrasion and cut-through resistance.

Specifications
  • Cable Type:Hook-Up
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (XLPVC), Irradiated
  • Voltage:150V ~ 1000V
  • Wire Gauge:18 AWG ~ 28 AWG
Parts

View in Parametric Search

2200/28BK-1002200/28BK-100HOOK-UP STRND 28AWG BLACK 100' Hook-Up28 AWG7/36Copper, TinnedRoHS
2200/28BU-1012200/28BU-101HOOK-UP STRND 28AWG BLUE 100' Hook-Up28 AWG7/36Copper, TinnedRoHS
2200/28YL-1002200/28YL-100HOOK-UP STRND 28AWG YELLOW 100' Hook-Up28 AWG7/36Copper, TinnedRoHS
2200/28OR-1002200/28OR-100HOOK-UP STRND 28AWG ORANGE 100' Hook-Up28 AWG7/36Copper, TinnedRoHS
2200/28RD-1002200/28RD-100HOOK-UP STRND 28AWG RED 100' Hook-Up28 AWG7/36Copper, TinnedRoHS
2200/28WH-1002200/28WH-100HOOK-UP STRND 28AWG WHITE 100' Hook-Up28 AWG7/36Copper, TinnedRoHS
2200/28GR-1002200/28GR-100HOOK-UP STRND 28AWG GREEN 100' Hook-Up28 AWG7/36Copper, TinnedRoHS
2200/24BR-1002200/24BR-100HOOK-UP STRND 24AWG BROWN 100' Hook-Up24 AWG7/32Copper, TinnedRoHS
2201/18RD-1002201/18RD-100HOOK-UP STRND 18AWG RED 100' Hook-Up18 AWG19/30Copper, TinnedRoHS
2215/22GR-10002215/22GR-1000HOOK-UP STRND 22AWG GREEN 1000' Hook-Up22 AWG7/30Copper, TinnedRoHS

View in Parametric Search

Associated Product
Daburn Electronics MIL-W-16878 Type B, C Series
Category: Interconnect, Wire-Cables, Wires-Single Conductor