Print Print this page
 
CNC Tech
Solid Hook-Up Wire, Silicone Insulation
CNC Tech
Stranded Hook-Up Wire, FEP
 
CNC Tech
Stranded Hook-Up Wire, MPPE

Stranded Hook-Up Wire, FEP

FEP Insulated Hook Up Wire

CNC Tech

FEP wire, has good resistance to extremes of temperature, compression and repeat flexing. Suitable for use in whole sealed cooking appliances, auto headlamps, internal combustion engine and mercury switches, when shock or sharp casing edges are a “wear and tear” factor.

Specifications
  • Cable Type:Hook-Up
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Material:Fluorinated Ethylene-Propylene (FEP)
  • Length:100.0' (30.5m)
  • Voltage:30V ~ 600V
  • Wire Gauge:20 AWG ~ 34 AWG
Parts

View in Parametric Search

1332-20-1-0500-001-1-TS1332-20-1-0500-001-1-TSHOOK-UP STRND 20AWG BLACK 100' Hook-Up20 AWG7/0.0063"Copper, TinnedRoHS
1330-20-1-0500-001-1-TS1330-20-1-0500-001-1-TSHOOK-UP STRND 20AWG BLACK 100' Hook-Up20 AWG7/0.0126"Copper, TinnedRoHS
1332-20-1-0500-005-1-TS1332-20-1-0500-005-1-TSHOOK-UP STRND 20AWG BLUE 100' Hook-Up20 AWG7/0.0063"Copper, TinnedRoHS
1330-20-1-0500-005-1-TS1330-20-1-0500-005-1-TSHOOK-UP STRND 20AWG BLUE 100' Hook-Up20 AWG7/0.0126"Copper, TinnedRoHS
1332-20-1-0500-007-1-TS1332-20-1-0500-007-1-TSHOOK-UP STRND 20AWG GREEN 100' Hook-Up20 AWG7/0.0063"Copper, TinnedRoHS
1330-20-1-0500-007-1-TS1330-20-1-0500-007-1-TSHOOK-UP STRND 20AWG GREEN 100' Hook-Up20 AWG7/0.0126"Copper, TinnedRoHS
1332-20-1-0500-004-1-TS1332-20-1-0500-004-1-TSHOOK-UP STRND 20AWG RED 100' Hook-Up20 AWG7/0.0063"Copper, TinnedRoHS
1330-20-1-0500-004-1-TS1330-20-1-0500-004-1-TSHOOK-UP STRND 20AWG RED 100' Hook-Up20 AWG7/0.0126"Copper, TinnedRoHS
1330-20-1-0500-002-1-TS1330-20-1-0500-002-1-TSHOOK-UP STRND 20AWG WHITE 100' Hook-Up20 AWG7/0.0126"Copper, TinnedRoHS
1332-22-1-0500-001-1-TS1332-22-1-0500-001-1-TSHOOK-UP STRND 22AWG BLACK 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1330-22-1-0500-001-1-TS1330-22-1-0500-001-1-TSHOOK-UP STRND 22AWG BLACK 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1332-22-1-0500-005-1-TS1332-22-1-0500-005-1-TSHOOK-UP STRND 22AWG BLUE 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1330-22-1-0500-005-1-TS1330-22-1-0500-005-1-TSHOOK-UP STRND 22AWG BLUE 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1330-22-1-0500-007-1-TS1330-22-1-0500-007-1-TSHOOK-UP STRND 22AWG GREEN 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1332-22-1-0500-007-1-TS1332-22-1-0500-007-1-TSHOOK-UP STRND 22AWG GREEN 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1332-22-1-0500-004-1-TS1332-22-1-0500-004-1-TSHOOK-UP STRND 22AWG RED 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1330-22-1-0500-004-1-TS1330-22-1-0500-004-1-TSHOOK-UP STRND 22AWG RED 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1332-22-1-0500-002-1-TS1332-22-1-0500-002-1-TSHOOK-UP STRND 22AWG WHITE 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1330-22-1-0500-002-1-TS1330-22-1-0500-002-1-TSHOOK-UP STRND 22AWG WHITE 100' Hook-Up22 AWG7/0.0100"Copper, TinnedRoHS
1332-24-1-0500-001-1-TS1332-24-1-0500-001-1-TSHOOK-UP STRND 24AWG BLACK 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1330-24-1-0500-001-1-TS1330-24-1-0500-001-1-TSHOOK-UP STRND 24AWG BLACK 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1332-24-1-0500-005-1-TS1332-24-1-0500-005-1-TSHOOK-UP STRND 24AWG BLUE 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1330-24-1-0500-005-1-TS1330-24-1-0500-005-1-TSHOOK-UP STRND 24AWG BLUE 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1332-24-1-0500-007-1-TS1332-24-1-0500-007-1-TSHOOK-UP STRND 24AWG GREEN 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1330-24-1-0500-007-1-TS1330-24-1-0500-007-1-TSHOOK-UP STRND 24AWG GREEN 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1332-24-1-0500-004-1-TS1332-24-1-0500-004-1-TSHOOK-UP STRND 24AWG RED 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1330-24-1-0500-004-1-TS1330-24-1-0500-004-1-TSHOOK-UP STRND 24AWG RED 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1332-24-1-0500-002-1-TS1332-24-1-0500-002-1-TSHOOK-UP STRND 24AWG WHITE 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1330-24-1-0500-002-1-TS1330-24-1-0500-002-1-TSHOOK-UP STRND 24AWG WHITE 100' Hook-Up24 AWG7/0.0079"Copper, TinnedRoHS
1330-26-1-0500-001-1-TS1330-26-1-0500-001-1-TSHOOK-UP STRND 26AWG BLACK 100' Hook-Up26 AWG7/0.0063"Copper, TinnedRoHS
1330-26-1-0500-005-1-TS1330-26-1-0500-005-1-TSHOOK-UP STRND 26AWG BLUE 100' Hook-Up26 AWG7/0.0063"Copper, TinnedRoHS
1330-26-1-0500-007-1-TS1330-26-1-0500-007-1-TSHOOK-UP STRND 26AWG GREEN 100' Hook-Up26 AWG7/0.0063"Copper, TinnedRoHS
1330-26-1-0500-004-1-TS1330-26-1-0500-004-1-TSHOOK-UP STRND 26AWG RED 100' Hook-Up26 AWG7/0.0063"Copper, TinnedRoHS
1330-26-1-0500-002-1-TS1330-26-1-0500-002-1-TSHOOK-UP STRND 26AWG WHITE 100' Hook-Up26 AWG7/0.0063"Copper, TinnedRoHS
10064-30-1-0500-001-1-TS10064-30-1-0500-001-1-TSHOOK-UP STRND 30AWG 30V BLK 100'Hook-Up30 AWG7/0.0039"Copper, TinnedRoHS
10064-30-1-0500-005-1-TS10064-30-1-0500-005-1-TSHOOK-UP STRND 30AWG 30V BLU 100'Hook-Up30 AWG7/0.0039"Copper, TinnedRoHS
10064-30-1-0500-007-1-TS10064-30-1-0500-007-1-TSHOOK-UP STRND 30AWG 30V GRN 100'Hook-Up30 AWG7/0.0039"Copper, TinnedRoHS
10064-30-1-0500-004-1-TS10064-30-1-0500-004-1-TSHOOK-UP STRND 30AWG 30V RED 100'Hook-Up30 AWG7/0.0039"Copper, TinnedRoHS
10064-30-1-0500-002-1-TS10064-30-1-0500-002-1-TSHOOK-UP STRND 30AWG 30V WHT 100'Hook-Up30 AWG7/0.0039"Copper, TinnedRoHS
10064-30-1-0500-003-1-TS10064-30-1-0500-003-1-TSHOOK-UP STRND 30AWG 30V YEL 100'Hook-Up30 AWG7/0.0039"Copper, TinnedRoHS
10064-32-1-0500-001-1-TS10064-32-1-0500-001-1-TSHOOK-UP STRND 32AWG 30V BLK 100'Hook-Up32 AWG7/0.0031"Copper, TinnedRoHS
10064-32-1-0500-005-1-TS10064-32-1-0500-005-1-TSHOOK-UP STRND 32AWG 30V BLU 100'Hook-Up32 AWG7/0.0031"Copper, TinnedRoHS
10064-32-1-0500-007-1-TS10064-32-1-0500-007-1-TSHOOK-UP STRND 32AWG 30V GRN 100'Hook-Up32 AWG7/0.0031"Copper, TinnedRoHS
10064-32-1-0500-004-1-TS10064-32-1-0500-004-1-TSHOOK-UP STRND 32AWG 30V RED 100'Hook-Up32 AWG7/0.0031"Copper, TinnedRoHS
10064-32-1-0500-002-1-TS10064-32-1-0500-002-1-TSHOOK-UP STRND 32AWG 30V WHT 100'Hook-Up32 AWG7/0.0031"Copper, TinnedRoHS
10064-32-1-0500-003-1-TS10064-32-1-0500-003-1-TSHOOK-UP STRND 32AWG 30V YEL 100'Hook-Up32 AWG7/0.0031"Copper, TinnedRoHS
10064-34-1-0500-001-1-TS10064-34-1-0500-001-1-TSHOOK-UP STRND 34AWG 30V BLK 100'Hook-Up34 AWG7/0.0024"Copper, TinnedRoHS
10064-34-1-0500-005-1-TS10064-34-1-0500-005-1-TSHOOK-UP STRND 34AWG 30V BLU 100'Hook-Up34 AWG7/0.0024"Copper, TinnedRoHS
10064-34-1-0500-007-1-TS10064-34-1-0500-007-1-TSHOOK-UP STRND 34AWG 30V GRN 100'Hook-Up34 AWG7/0.0024"Copper, TinnedRoHS
10064-34-1-0500-004-1-TS10064-34-1-0500-004-1-TSHOOK-UP STRND 34AWG 30V RED 100'Hook-Up34 AWG7/0.0024"Copper, TinnedRoHS
10064-34-1-0500-002-1-TS10064-34-1-0500-002-1-TSHOOK-UP STRND 34AWG 30V WHT 100'Hook-Up34 AWG7/0.0024"Copper, TinnedRoHS
10064-34-1-0500-003-1-TS10064-34-1-0500-003-1-TSHOOK-UP STRND 34AWG 30V YEL 100'Hook-Up34 AWG7/0.0024"Copper, TinnedRoHS

View in Parametric Search