USD
Print Print this page
 
Viking Technology
mSATA SSD’s
Virtium LLC
StorFly® 18 Industrial 1.8″ SATA SSD
 
Virtium LLC
StorFly® 200 Industrial Slim SATA SSDs
  • Images

StorFly® 18 Industrial 1.8″ SATA SSD

StorFly® 18 Industrial 1.8″ SATA SSD

Virtium LLC

Virtium StorFly® 18 are industrial 1.8-inch SATA SSDs that are excellent replacements for hard-to-find 1.8″ HDDs. StorFly 18 SSDs are also smaller, thinner, “eject-able” alternatives to 2.5″ SATA SSDs that provide the benefit of enhanced serviceability without the need for a hot-swap carrier. At a 5mm thickness, StorFly 18 SSDs are ideal for 1U server and blade applications where airflow and cooling are high priorities. StorFly 18 industrial SATA SSDs are available in two product classes based on capacity, endurance and operating temperature requirements: StorFly 18PE is based on SLC NAND flash and StorFly 18CE is based on commercial MLC NAND flash.

Datasheets:
Specifications
  • Form Factor:1.8"
  • Memory Size:32GB ~ 128GB
  • Operating Temperature:-40°C ~ 85°C
  • Size / Dimension:78.25mm x 54.00mm x 5.00mm
  • Type:SATA III
Parts

View in Parametric Search

VSFB18PI032G-100VSFB18PI032G-100SSD 32GB 1.8" SLC SATA III 32GBFLASH - NAND (SLC)1.8"370MB/sRoHS
VSFB18XI120G-150VSFB18XI120G-150XE CLASS IMLC INDUSTRIAL TEMP 120GBFLASH - NAND (MLC)1.8"-
VSFB18PI128G-100VSFB18PI128G-100SSD 128GB 1.8" SLC SATA III 128GBFLASH - NAND (SLC)1.8"370MB/sRoHS

View in Parametric Search