USD
Print Print this page
 
STMicroelectronics
STM8L EnergyLite
STMicroelectronics
STM8S
 
STMicroelectronics
STM8A

STM8S

8-Bit STM8

STMicroelectronics

ST's 8-bit microcontroller platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130 nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes.

Product Description

The STM8S series of mainstream 8-bit microcontrollers cover a large variety of applications in the industrial, consumer, computer and mass market fields. Based on the STM8 proprietary core, the STM8S series benefits from ST's 130 nm technology and advanced core architecture performing up to 20 MIPS at 24 MHz. Embedded EEPROM, RC oscillators, and a full set of standard peripherals provide a robust and reliable solution for designers. The associated tool chain, from affordable discovery kits to more complex evaluation kits and third-party tools, make it easy to develop with STM8S microcontrollers. The STM8S series consists of four lines with differentiated features but full compatibility and upgradability to simplify future design changes.

Specifications
  • Core Size:8-Bit
  • Number of I/O:5 ~ 68
  • Oscillator Type:Internal
  • Peripherals:Brown-out Detect/Reset, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:16MHz ~ 24MHz
  • Voltage - Supply (Vcc/Vdd):2.95V ~ 5.5V
Parts

View in Parametric Search

STM8S105K4T6CSTM8S105K4T6CIC MCU 8BIT 16KB FLASH 32LQFP -----RoHS
STM8S103F3U3TRSTM8S103F3U3TRIC MCU 8BIT 8KB FLASH 20UFQFPN -----RoHS
STM8S103K3T6CSTM8S103K3T6CIC MCU 8BIT 8KB FLASH 32LQFP -----RoHS
STM8S903K3T6CSTM8S903K3T6CIC MCU 8BIT 8KB FLASH 32LQFP -----RoHS
STM8S105C6T6STM8S105C6T6IC MCU 8BIT 32KB FLASH 48LQFP -----RoHS
STM8S207K6T6CSTM8S207K6T6CIC MCU 8BIT 32KB FLASH 32LQFP -----RoHS
STM8S207RBT6STM8S207RBT6IC MCU 8BIT 128KB FLASH 64LQFP -----RoHS
STM8S103F2P6TRSTM8S103F2P6TRIC MCU 8BIT 4KB FLASH 20TSSOP -----RoHS
STM8S903F3P6TRSTM8S903F3P6TRIC MCU 8BIT 8KB FLASH 20TSSOP -----RoHS
STM8S903K3U6TRSTM8S903K3U6TRIC MCU 8BIT 8KB FLASH 32UFQFPN -----RoHS
STM8S207C6T6TRSTM8S207C6T6TRIC MCU 8BIT 32KB FLASH 48LQFP -----RoHS
STM8S903F3P6STM8S903F3P6IC MCU 8BIT 8KB FLASH 20TSSOP -----RoHS
STM8S207C8T3STM8S207C8T3IC MCU 8BIT 64KB FLASH 48LQFP -----RoHS
STM8S208R8T6STM8S208R8T6IC MCU 8BIT 64KB FLASH 64LQFP -----RoHS
STM8S103F2P3TRSTM8S103F2P3TRIC MCU 8BIT 4KB FLASH 20TSSOP -----RoHS
STM8S103K3U6TRSTM8S103K3U6TRIC MCU 8BIT 8KB FLASH 32UFQFPN -----RoHS
STM8S103K3T3CTRSTM8S103K3T3CTRIC MCU 8BIT 8KB FLASH 32LQFP -----RoHS
STM8S105K4T6CTRSTM8S105K4T6CTRIC MCU 8BIT 16KB FLASH 32LQFP -----RoHS
STM8S207M8T6BTRSTM8S207M8T6BTRIC MCU 8BIT 64KB FLASH 80LQFP -----RoHS
STM8S003K3T6CSTM8S003K3T6CIC MCU 8BIT 8KB FLASH 32LQFP -----RoHS
STM8S007C8T6STM8S007C8T6IC MCU 8BIT 64KB FLASH 48LQFP -----RoHS
STM8S207C6T6STM8S207C6T6IC MCU 8BIT 32KB FLASH 48LQFP -----RoHS
STM8S207CBT6STM8S207CBT6IC MCU 8BIT 128KB FLASH 48LQFP -----RoHS
STM8S105S6T6CSTM8S105S6T6CIC MCU 8BIT 32KB FLASH 44LQFP -----RoHS
STM8S105K6T3CSTM8S105K6T3CIC MCU 8BIT 32KB FLASH 32LQFP -----RoHS
STM8S105S6T6CTRSTM8S105S6T6CTRIC MCU 8BIT 32KB FLASH 44LQFP -----RoHS
STM8S105K4B6STM8S105K4B6IC MCU 8BIT 16KB FLASH 32SDIP -----RoHS
STM8S207S8T6CTRSTM8S207S8T6CTRIC MCU 8BIT 64KB FLASH 44LQFP -----RoHS
STM8S003F3U6TRSTM8S003F3U6TRIC MCU 8BIT 8KB FLASH 20UFQFN -----RoHS
STM8S003F3P6STM8S003F3P6IC MCU 8BIT 8KB FLASH 20TSSOP -----RoHS
STM8S207CBT6TRSTM8S207CBT6TRIC MCU 8BIT 128KB FLASH 48LQFP -----RoHS
STM8S003K3T6CTRSTM8S003K3T6CTRIC MCU 8BIT 8KB FLASH 32LQFP -----RoHS
STM8S103F3P6STM8S103F3P6IC MCU 8BIT 8KB FLASH 20TSSOP -----RoHS
STM8S207R6T6STM8S207R6T6IC MCU 8BIT 32KB FLASH 64LQFP -----RoHS
STM8S903F3U6TRSTM8S903F3U6TRIC MCU 8BIT 8KB FLASH 20UFQFPN -----RoHS
STM8S207K8T6CSTM8S207K8T6CIC MCU 8BIT 64KB FLASH 32LQFP -----RoHS
STM8S208S6T6CSTM8S208S6T6CIC MCU 8BIT 32KB FLASH 44LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S001J3M3STM8S001J3M3IC MCU 8BIT 8KB FLASH 8SO 8-Bit16MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT8-SOIC (0.154", 3.90mm Width)RoHS
STM8S105K6T6CTRSTM8S105K6T6CTRIC MCU 8BIT 32KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S005C6T6STM8S005C6T6IC MCU 8BIT 32KB FLASH 48LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S105K6T6CSTM8S105K6T6CIC MCU 8BIT 32KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S208C8T6STM8S208C8T6IC MCU 8BIT 64KB FLASH 48LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S208RBT6STM8S208RBT6IC MCU 8BIT 128KB FLASH 64LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S208MBT6BSTM8S208MBT6BIC MCU 8BIT 128KB FLASH 80LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT80-LQFPRoHS
STM8S103K3U6STM8S103K3U6IC MCU 8BIT 8KB FLASH 32UFQFPN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-UFQFN Exposed PadRoHS
STM8S103F3M6STM8S103F3M6IC MCU 8BIT 8KB FLASH 20SOIC 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-SOIC (0.295", 7.50mm Width)RoHS
STM8S207SBT6CSTM8S207SBT6CIC MCU 8BIT 128KB FLASH 44LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S103F2M6STM8S103F2M6IC MCU 8BIT 4KB FLASH 20SO 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-SOIC (0.295", 7.50mm Width)RoHS
STM8S903K3U6STM8S903K3U6IC MCU 8BIT 8KB FLASH 32UFQFPN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-UFQFN Exposed PadRoHS
STM8S103F3P3STM8S103F3P3IC MCU 8BIT 8KB FLASH 20TSSOP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-TSSOP (0.173", 4.40mm Width)RoHS
STM8S105K6U6ASTM8S105K6U6AIC MCU 8BIT 32KB FLASH 32UFQFPN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-UFQFN Exposed PadRoHS
STM8S105C4T6STM8S105C4T6IC MCU 8BIT 16KB FLASH 48LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207S6T3CSTM8S207S6T3CIC MCU 8BIT 32KB FLASH 44LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S103F3M6TRSTM8S103F3M6TRIC MCU 8BIT 8KB FLASH 20SOIC 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-SOIC (0.295", 7.50mm Width)RoHS
STM8S005K6T6CSTM8S005K6T6CIC MCU 8BIT 32KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S903F3M6STM8S903F3M6IC MCU 8BIT 8KB FLASH 20SOIC 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-SOIC (0.295", 7.50mm Width)RoHS
STM8S105K4T3CSTM8S105K4T3CIC MCU 8BIT 16KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S105C4T3STM8S105C4T3IC MCU 8BIT 16KB FLASH 48LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207S8T3CSTM8S207S8T3CIC MCU 8BIT 64KB FLASH 44LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S207R8T6CSTM8S207R8T6CIC MCU 8BIT 64KB FLASH 64LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S208C6T3STM8S208C6T3IC MCU 8BIT 32KB FLASH 48LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S208CBT6STM8S208CBT6IC MCU 8BIT 128KB FLASH 48LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207MBT6BSTM8S207MBT6BIC MCU 8BIT 128KB FLASH 80LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT80-LQFPRoHS
STM8S208RBT3STM8S208RBT3IC MCU 8BIT 128KB FLASH 64LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S001J3M3TRSTM8S001J3M3TRIC MCU 8BIT 8KB FLASH 8SO 8-Bit16MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT8-SOIC (0.154", 3.90mm Width)RoHS
STM8S103F2M6TRSTM8S103F2M6TRIC MCU 8BIT 4KB FLASH 20SO 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-SOIC (0.295", 7.50mm Width)
STM8S903K3U3STM8S903K3U3IC MCU 8BIT 8KB FLASH 32UFQFPN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-UFQFN Exposed PadRoHS
STM8S103F3P3TRSTM8S103F3P3TRIC MCU 8BIT 8KB FLASH 20TSSOP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-TSSOP (0.173", 4.40mm Width)RoHS
STM8S903K3T6CTRSTM8S903K3T6CTRIC MCU 8BIT 8KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S903K3T3CTRSTM8S903K3T3CTRIC MCU 8BIT 8KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S105C4T6TRSTM8S105C4T6TRIC MCU 8BIT 16KB FLASH 48LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S105K6U6ATRSTM8S105K6U6ATRIC MCU 8BIT 32KB FLASH 32UFQFPN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-UFQFN Exposed PadRoHS
STM8S105K4T3CTRSTM8S105K4T3CTRIC MCU 8BIT 16KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S105K6T3CTRSTM8S105K6T3CTRIC MCU 8BIT 32KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S207K6T6CTRSTM8S207K6T6CTRIC MCU 8BIT 32KB FLASH 32LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S207C8T6TRSTM8S207C8T6TRIC MCU 8BIT 64KB FLASH 48LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207MBT6BTRSTM8S207MBT6BTRIC MCU 8BIT 128KB FLASH 80LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT80-LQFP
STM8S207K6T3CSTM8S207K6T3CIC MCU 8BIT 32KB FLASH 32LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S207C8T6STM8S207C8T6IC MCU 8BIT 64KB FLASH 48LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S103F2P6STM8S103F2P6IC MCU 8BIT 4KB FLASH 20TSSOP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-TSSOP (0.173", 4.40mm Width)RoHS
STM8S903K3B6STM8S903K3B6IC MCU 8BIT 8KB FLASH 32SDIP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-SDIP (0.400", 10.16mm)RoHS
STM8S105S4T6CSTM8S105S4T6CIC MCU 8BIT 16KB FLASH 44LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S105C6T3STM8S105C6T3IC MCU 8BIT 32KB FLASH 48LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207R6T6TRSTM8S207R6T6TRIC MCU 8BIT 32KB FLASH 64LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S207S6T3CTRSTM8S207S6T3CTRIC MCU 8BIT 32KB FLASH 44LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S103K3T3CSTM8S103K3T3CIC MCU 8BIT 8KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S105K6B6STM8S105K6B6IC MCU 8BIT 32KB FLASH 32SDIP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-SDIP (0.400", 10.16mm)RoHS
STM8S207S8T6CSTM8S207S8T6CIC MCU 8BIT 64KB FLASH 44LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S207C6T3STM8S207C6T3IC MCU 8BIT 32KB FLASH 48LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S208C6T6STM8S208C6T6IC MCU 8BIT 32KB FLASH 48LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207R8T3STM8S207R8T3IC MCU 8BIT 64KB FLASH 64LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S208S6T3CSTM8S208S6T3CIC MCU 8BIT 32KB FLASH 44LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S103F2U6TRSTM8S103F2U6TRIC MCU 8BIT 4KB FLASH 20UFQFN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-UFQFNRoHS
STM8S903F3M6TRSTM8S903F3M6TRIC MCU 8BIT 8KB FLASH 20SOIC 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-SOIC (0.295", 7.50mm Width)RoHS
STM8S103K3T6CTRSTM8S103K3T6CTRIC MCU 8BIT 8KB FLASH 32LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S105S4T6CTRSTM8S105S4T6CTRIC MCU 8BIT 16KB FLASH 44LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S105C6T6TRSTM8S105C6T6TRIC MCU 8BIT 32KB FLASH 48LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207S6T6CTRSTM8S207S6T6CTRIC MCU 8BIT 32KB FLASH 44LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S208C8T6TRSTM8S208C8T6TRIC MCU 8BIT 64KB FLASH 48LQFP 8-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S003F3P6TRSTM8S003F3P6TRIC MCU 8BIT 8KB FLASH 20TSSOP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-TSSOP (0.173", 4.40mm Width)RoHS
STM8S103F3U6TRSTM8S103F3U6TRIC MCU 8BIT 8KB FLASH 20UFQFN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-UFQFNRoHS
STM8S103F3P6TRSTM8S103F3P6TRIC MCU 8BIT 8KB FLASH 20TSSOP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-TSSOP (0.173", 4.40mm Width)RoHS
STM8S005C6T6TRSTM8S005C6T6TRIC MCU 8BIT 32KB FLASH 48LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S007C8T6TRSTM8S007C8T6TRIC MCU 8BIT 64KB FLASH 48LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT48-LQFPRoHS
STM8S207RBT6CSTM8S207RBT6CIC MCU 8BIT 128KB FLASH 64LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S207K8T6CTRSTM8S207K8T6CTRIC MCU 8BIT 64KB FLASH 32LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-LQFPRoHS
STM8S103F2P3STM8S103F2P3IC MCU 8BIT 4KB FLASH 20TSSOP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT20-TSSOP (0.173", 4.40mm Width)RoHS
STM8S207RBT6TRSTM8S207RBT6TRIC MCU 8BIT 128KB FLASH 64LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S105K4U6ASTM8S105K4U6AIC MCU 8BIT 16KB FLASH 32UFQFPN 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32-UFQFN Exposed PadRoHS
STM8S105S6T3CSTM8S105S6T3CIC MCU 8BIT 32KB FLASH 44LQFP 8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS
STM8S207R8T6STM8S207R8T6IC MCU 8BIT 64KB FLASH 64LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64-LQFPRoHS
STM8S207S6T6CSTM8S207S6T6CIC MCU 8BIT 32KB FLASH 44LQFP 8-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT44-LQFPRoHS

View in Parametric Search

Associated Product
STMicroelectronics STEVAL-IHM041V1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Power Management
STMicroelectronics STEVAL-ILL062V1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - LED Drivers
STMicroelectronics ESDA  Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-601W to 1500W
STMicroelectronics STM8S-DISCOVERY
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics STEVAL-IHT001V2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
STMicroelectronics STEVAL-ILD004V2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Lighting
STMicroelectronics STEVAL-ISF003V1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Power Management
STMicroelectronics STEVAL-IHM029V2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Power Management
STMicroelectronics STM8/128-EVAL
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics ESDA Transil™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-<1W to 500W