Print Print this page
 
STMicroelectronics
STM32 F2
STMicroelectronics
STM32L1
 
Texas Instruments
Concerto™

STM32L1

32-Bit ARM® Cortex®-M3

STMicroelectronics

The STM32L1 series, based on the Cortex®-M3 core running at 32MHz, extends the ultra low power portfolio in performance, features, memory size and package pin count. The STM32 L1 series combines performance and ultra low power consumption, using optimized architecture and STMicroelectronics' proprietary ultra low leakage process, shared with the STM8L family. The STM32 L1 series is available in two different lines (STM32L151 and STM32L152), so optimizing the STM32F and STM8L families for many applications requiring performance with special care on power savings.

Product Description

The STM32 family of 32 bit Flash microcontrollers based on the ARM Cortex®-M processor is designed to offer unique degrees of freedom to MCU users. It offers 32 bit product range that combines high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation, while maintaining full integration and ease of development. The unparalleled and large range of STM32 devices, based on an industry standard core and accompanied by a vast choice of tools and software, makes this family of products the ideal choice, both for small projects and for entire platform decisions.

Specifications
  • Core Processor:ARM® Cortex®-M3
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:37 ~ 115
  • Oscillator Type:Internal
  • Package / Case:48-LQFP ~ 144-LQFP
  • Program Memory Type:FLASH
  • Speed:32MHz
Parts

View in Parametric Search

STM32L151CCU6TRSTM32L151CCU6TRIC MCU 32BIT 256KB FLSH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L100RCT6TRSTM32L100RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L151RDT6TRSTM32L151RDT6TRIC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151C8T6STM32L151C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151CBT6STM32L151CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151CBU6STM32L151CBU6IC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L151CCU6STM32L151CCU6IC MCU 32BIT 256KB FLSH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L151CCT6STM32L151CCT6IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151RCT6STM32L151RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152RCT6ASTM32L152RCT6AIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151VCT6STM32L151VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L151RET6STM32L151RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151QEH6STM32L151QEH6IC MCU 32BIT 512KB FLSH 132UFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB132-UFBGARoHS
STM32L151ZET6STM32L151ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32L151C6U6ASTM32L151C6U6AIC MCU 32BIT 32KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L151C8T6ASTM32L151C8T6AIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151C6T6STM32L151C6T6IC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L152CBT6ASTM32L152CBT6AIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L152C8T6STM32L152C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L152RBT6ASTM32L152RBT6AIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152RCT6STM32L152RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151RDT6STM32L151RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151VET6STM32L151VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L151RBT6TRSTM32L151RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151C6U6STM32L151C6U6IC MCU 32BIT 32KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L151CBT6ASTM32L151CBT6AIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151R8H6STM32L151R8H6IC MCU 32BIT 64KB FLASH 64BGA ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-TFBGARoHS
STM32L100RCT6STM32L100RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L152CBT6STM32L152CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L152CCT6STM32L152CCT6IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L152VBT6ASTM32L152VBT6AIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L162RDT6STM32L162RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151VBT6STM32L151VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L151RCT6ASTM32L151RCT6AIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151VDT6STM32L151VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152VET6STM32L152VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L151ZDT6STM32L151ZDT6IC MCU 32BIT 384KB FLASH 144LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32L151C8U6STM32L151C8U6IC MCU 32BIT 64KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L100R8T6STM32L100R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L151V8T6ASTM32L151V8T6AIC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152R8T6STM32L152R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L100RBT6STM32L100RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L100RBT6ASTM32L100RBT6AIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L151VBT6ASTM32L151VBT6AIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L151RBH6STM32L151RBH6IC MCU 32BIT 128KB FLASH 64BGA ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-TFBGARoHS
STM32L152RBT6STM32L152RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152RDT6STM32L152RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L162VCT6STM32L162VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152VBT6STM32L152VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152VDT6STM32L152VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152VBT6TRSTM32L152VBT6TRIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L100C6U6STM32L100C6U6IC MCU 32BIT 32KB FLASH 48QFN ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L151R6T6ASTM32L151R6T6AIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152R6T6ASTM32L152R6T6AIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152C8U6ASTM32L152C8U6AIC MCU 32BIT 64KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L152C8T6ASTM32L152C8T6AIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151R8T6ASTM32L151R8T6AIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152R8T6ASTM32L152R8T6AIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151RBT6ASTM32L151RBT6AIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151R8T6STM32L151R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152V8T6ASTM32L152V8T6AIC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152CCU6STM32L152CCU6IC MCU 32BIT 256KB FLSH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L151RBT6STM32L151RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151VBH6ASTM32L151VBH6AIC MCU 32BIT 128KB FLSH 100UFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32L152VCH6STM32L152VCH6IC MCU 32BIT 256KB FLSH 100UFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32L162VCH6STM32L162VCH6IC MCU 32BIT 256KB FLSH 100UFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32L151VBH6STM32L151VBH6IC MCU 32BIT 128KB FLSH 100UFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32L151VCH6STM32L151VCH6IC MCU 32BIT 256KB FLSH 100UFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32L162VDT6STM32L162VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L151ZCT6STM32L151ZCT6IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32L152ZDT6STM32L152ZDT6IC MCU 32BIT 384KB FLASH 144LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32L162ZDT6STM32L162ZDT6IC MCU 32BIT 384KB FLASH 144LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32L151C6T6ATRSTM32L151C6T6ATRIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151CBT6ATRSTM32L151CBT6ATRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L100RBT6ATRSTM32L100RBT6ATRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L100R8T6TRSTM32L100R8T6TRIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L151RBT6ATRSTM32L151RBT6ATRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151UCY6TRSTM32L151UCY6TRIC MCU 32BIT 256KB FLASH 63WLCSPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB63-UFBGA, WLCSPRoHS
STM32L151CBT6TRSTM32L151CBT6TRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151CCT7STM32L151CCT7IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L162RCT6TRSTM32L162RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151RDY6TRSTM32L151RDY6TRIC MCU 32BIT 384KB FLASH 64WLCSPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-UFBGA, WLCSPRoHS
STM32L151VCH6TRSTM32L151VCH6TRIC MCU 32BIT 256KB FLSH 100UFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32L151VCT6TRSTM32L151VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L151RET6TRSTM32L151RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151VEY6TRSTM32L151VEY6TRIC MCU 32BIT 512KB FLSH 104WLCSPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB104-UFBGA, WLCSPRoHS
STM32L151C6T6ASTM32L151C6T6AIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151C8U6ASTM32L151C8U6AIC MCU 32BIT 64KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L100R8T6ASTM32L100R8T6AIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
STM32L151R6T6STM32L151R6T6IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152C6U6ASTM32L152C6U6AIC MCU 32BIT 32KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L152VDT6XSTM32L152VDT6XIC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L162VET6STM32L162VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152ZCT6STM32L152ZCT6IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32L151QDH6STM32L151QDH6IC MCU 32BIT 384KB FLASH 132BGA ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB132-UFBGARoHS
STM32L151CCT6TRSTM32L151CCT6TRIC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32L151CBU6ASTM32L151CBU6AIC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L152RET6STM32L152RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L151RCT6TRSTM32L151RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152VCT6STM32L152VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32L152CBU6STM32L152CBU6IC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L152ZET6STM32L152ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32L151RBH6ASTM32L151RBH6AIC MCU 32BIT 128KB FLASH 64TFBGAARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-TFBGARoHS
STM32L100C6U6ASTM32L100C6U6AIC MCU 32BIT 32KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L162RET6STM32L162RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32L152C8U6STM32L152C8U6IC MCU 32BIT 64KB FLASH 48UFQFPNARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32L152VBT6ATRSTM32L152VBT6ATRIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS

View in Parametric Search

Associated Product
STMicroelectronics USBLC6-2 Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-2 Channel Array
STMicroelectronics ESDA  Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-601W to 1500W
STMicroelectronics STEVAL-IDB005V1
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
STMicroelectronics IPAD™ Series
Category: Power, Circuit Protection-Filters-EMI/RFI (LC, RC Networks)-RC Network, Resistor and Capacitor
STMicroelectronics STM32L152C-DISCO
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics STEVAL-IDS001V4M
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
STMicroelectronics ESDA Transil™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-<1W to 500W
STMicroelectronics STEVAL-IDB008V2
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
STMicroelectronics STM32™ Nucleo Development Boards for STM32 Series
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Würth Elektronik WE-CBF Series
Category: Power, Circuit Protection-Filters-Ferrite-Beads and Chips
MikroElektronika MIKROE-1099
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics STEVAL-IDB007V1M
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards