Print Print this page
 
STMicroelectronics
STM32L4R9AI MCU Evaluation Board
STMicroelectronics
STM32™ Nucleo Development Boards for STM32 Series
 
STMicroelectronics
STM8 Nucleo-64 Development Boards

STM32™ Nucleo Development Boards for STM32 Series

NUCLEO-xxxRx STM32 Nucleo Development Boards for STM32 Microcontrollers

STMicroelectronics

The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.

Features
  • STM32 microcontroller with LQFP64 package
  • Two types of extension resources
    • Arduino Uno Revision 3 connectivity
    • STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
  • mbed-enabled (mbed.org)
  • On-board ST-LINK/V2-1 debugger/programmer with SWD connector
    • Selection-mode switch to use the kit as a standalone ST-LINK/V2-1
  • Flexible board power supply
    • USB VBUS or external source (3.3V, 5V, 7 - 12V)
    • Power management access point
  • Three LEDs
    • USB communication (LD1), user LED (LD2), power LED (LD3)
  • Two push buttons: USER and RESET
  • USB re-enumeration capability: three different interfaces supported on USB
    • Virtual Com port
    • Mass storage
    • Debug port
  • Comprehensive free software HAL library including a variety of software examples
  • Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based IDEs
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
Parts

View in Parametric Search

NUCLEO-F103RBNUCLEO-F103RBNUCLEO-64 STM32F103RB EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M3-RoHS
NUCLEO-F072RBNUCLEO-F072RBNUCLEO-64 STM32F072RB EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M0-RoHS
NUCLEO-F401RENUCLEO-F401RENUCLEO-64 STM32F401RE EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-L152RENUCLEO-L152RENUCLEO-64 STM32L152RE EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M3-RoHS
NUCLEO-F411RENUCLEO-F411RENUCLEO-64 STM32F411RE DEV EVAL Evaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-L073RZNUCLEO-L073RZNUCLEO-64 STM32L073RZ DEV EVAL Evaluation PlatformMCU 32-BitARM® Cortex®-M0+-RoHS
NUCLEO-L053R8NUCLEO-L053R8NUCLEO-64 STM32L053R8 DEV EVAL Evaluation PlatformMCU 32-BitARM® Cortex®-M0+-RoHS
NUCLEO-F030R8NUCLEO-F030R8NUCLEO-64 STM32F030R8 EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M0-RoHS
NUCLEO-F302R8NUCLEO-F302R8NUCLEO-64 STM32F302R8 EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-F303RENUCLEO-F303RENUCLEO-64 STM32F303RE EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-F070RBNUCLEO-F070RBNUCLEO-64 STM32F070RB EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M0-RoHS
NUCLEO-F091RCNUCLEO-F091RCNUCLEO-64 STM32F091RC DEV EVAL Evaluation PlatformMCU 32-BitARM® Cortex®-M0-RoHS
NUCLEO-L011K4NUCLEO-L011K4NUCLEO-32 STM32L011K4 EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M0+-RoHS

View in Parametric Search

Associated Product
STMicroelectronics STM32 F3 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
STMicroelectronics P-NUCLEO-IKA02A1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors
STMicroelectronics STM32 F0
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M0
STMicroelectronics STM32L0 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M0+
STMicroelectronics STM32L1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3
STMicroelectronics X-NUCLEO-IHM03A1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
STMicroelectronics STM32 F4 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
Epson Electronics America Inc-Semiconductor Div S5U13781R01C100
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Displays