Print Print this page
 
STMicroelectronics
STM32 Nucleo Boards
STMicroelectronics
STM32 Nucleo-144 Boards
 
STMicroelectronics
STM32 Nucleo-64 Boards
  • Images

STM32 Nucleo-144 Boards

STM32 Nucleo-144 Development Board s

STMicroelectronics

The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino™ Uno V3, provides access to more peripherals and ST morpho headers provide an easy mean of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Interconnect System:Arduino R3 Shield, ST Morpho, ST Zio
  • Mounting Type:Fixed
  • Platform:Nucleo-144
  • Type:MCU 32-Bit
Parts

View in Parametric Search

NUCLEO-L552ZE-QNUCLEO-L552ZE-QSTM32 NUCLEO-144 DEVELOPMENT BOAEvaluation PlatformMCU 32-BitARM® Cortex®-M33-RoHS
NUCLEO-H745ZI-QNUCLEO-H745ZI-QSTM32 NUCLEO-144 DEVELOPMENT BOAEvaluation PlatformMCU 32-BitARM® Cortex®-M4, Cortex®-M7-RoHS
NUCLEO-L4R5ZINUCLEO-L4R5ZINUCLEO-144 STM32L4R5ZI EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-F439ZINUCLEO-F439ZINUCLEO-144 STM32F439 EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M4-
NUCLEO-H7A3ZI-QNUCLEO-H7A3ZI-QMCU & MPU EVAL TOOLS Evaluation PlatformMCU 32-BitARM® Cortex®-M7-RoHS
NUCLEO-L4P5ZGNUCLEO-L4P5ZGSTM32 NUCLEO-144 DEVELOPMENT BOAEvaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-L4A6ZGNUCLEO-L4A6ZGSTM32 NUCLEO-144 DEVELOPMENT BOAEvaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-L4R5ZI-PNUCLEO-L4R5ZI-PSTM32 NUCLEO-144 DEVELOPMENT BOAEvaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-F756ZGNUCLEO-F756ZGSTM32 NUCLEO-144 DEVELOPMENT BOAEvaluation PlatformMCU 32-BitARM® Cortex®-M7-RoHS
NUCLEO-F413ZHNUCLEO-F413ZHNUCLEO-144 STM32F413ZH DEV EVAL Evaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
NUCLEO-H723ZGNUCLEO-H723ZGSTM32 NUCLEO-144 DEVELOPMENT BOAEvaluation PlatformMCU 32-BitSTM32-

View in Parametric Search

Associated Product
STMicroelectronics STM32L4R Series
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
STMicroelectronics STM32 F4 Series
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
STMicroelectronics STM32L4S Series
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4