Print Print this page
 
STMicroelectronics
STM32 F3 Series
STMicroelectronics
STM32 F4 Series
 
STMicroelectronics
STM32G4 Series

STM32 F4 Series

32-Bit ARM® Cortex®-M4

STMicroelectronics

The ARM® Cortex®-M4-based STM32 F4 series is an extension of the industry-leading STM32 portfolio towards even higher performance. Like the STM32 F2 series, these MCUs leverage ST‘s 90nm NVM technology and ST’s ART Accelerator™ to reach the industry’s highest benchmark scores for Cortex-M-based microcontrollers with 210 DMIPS/469 Coremark executing from Flash memory at 168MHz operating frequency. The DSP instructions and the floating-point unit enlarge the range of addressable applications. The STM32 F4 series is the result of a perfect symbiosis of the real-time control capabilities of an MCU and the signal processing performance of a DSP, and thus complements the STM32 portfolio with a class of devices, digital signal controllers (DSC). The STM32 F4 series remains pin-to-pin and software compatible with the STM32 F2 series and features more SRAM, peripheral improvements such as full duplex I²S, improved RTC and faster ADCs.

Product Description

The STM32 family of 32-bit Flash microcontrollers based on the ARM Cortex®-M processor is designed to offer degrees of freedom to MCU users. It offers 32-bit product range that combines high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation, while maintaining full integration and ease of development. The unparalleled and large range of STM32 devices, based on an industry-standard core and accompanied by a vast choice of tools and software, makes this family of products the ideal choice, both for small projects and for entire platform decisions.

Specifications
  • Core Processor:ARM® Cortex®-M4
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:36 ~ 168
  • Oscillator Type:Internal
  • Package / Case:48-LQFP ~ 216-TFBGA
  • Program Memory Type:FLASH
  • Speed:84MHz ~ 180MHz
Parts

View in Parametric Search

STM32F410CBU6STM32F410CBU6IC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART48-UFQFN Exposed PadRoHS
STM32F410RBT6STM32F410RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F401CBU6STM32F401CBU6IC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F410CBT3STM32F410CBT3IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F401RBT6STM32F401RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F446VET6TRSTM32F446VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
STM32F401CCU6STM32F401CCU6IC MCU 32BIT 256KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F401RCT6STM32F401RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F411RCT6STM32F411RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F407VET6TRSTM32F407VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F411RET6STM32F411RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F405VGT6TRSTM32F405VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F405RGT7TRSTM32F405RGT7TRIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F401RET6STM32F401RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F401VET6STM32F401VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F407VGT6TRSTM32F407VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F412CEU6STM32F412CEU6IC MCU 32BIT 512KB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F427VGT6TRSTM32F427VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F429VGT6TRSTM32F429VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F446VCT6STM32F446VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
STM32F407IGH6TRSTM32F407IGH6TRIC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F412VET6STM32F412VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F427VIT6TRSTM32F427VIT6TRIC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F446ZCJ6STM32F446ZCJ6IC MCU 32BIT 256KB FLSH 144UFBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-UFBGARoHS
STM32F446VET6STM32F446VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
STM32F412VET3STM32F412VET3IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F413CGU6STM32F413CGU6IC MCU 32BIT 1MB FLASH 48UFQFPN ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F413RGT6STM32F413RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F429ZIT6TRSTM32F429ZIT6TRIC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F407VET6STM32F407VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F405RGT6STM32F405RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F413CHU6STM32F413CHU6IC MCU 32BIT 1.5MB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F407VGT6STM32F407VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F413RHT6STM32F413RHT6IC MCU 32BIT 1.5MB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F429ZET6STM32F429ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F417VET6STM32F417VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F413ZHT6STM32F413ZHT6IC MCU 32BIT 1.5MB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F407ZET6STM32F407ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F413ZGT6STM32F413ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F417VGT6STM32F417VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F415RGT6STM32F415RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F405VGT6STM32F405VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F405RGT7STM32F405RGT7IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F407VGT7STM32F407VGT7IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F415ZGT6STM32F415ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F407ZGT6STM32F407ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F413VHT6STM32F413VHT6IC MCU 32BIT 1.5MB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F407IET6STM32F407IET6IC MCU 32BIT 512KB FLASH 176LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F407IEH6STM32F407IEH6IC MCU 32BIT 512KB FLSH 176UFBGAARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F407IGT6STM32F407IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F427ZGT6STM32F427ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F407IGH6STM32F407IGH6IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F417ZGT6STM32F417ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F427IGT6STM32F427IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F417IGH6STM32F417IGH6IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F427VIT6STM32F427VIT6IC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F407IGT7STM32F407IGT7IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F429VIT6STM32F429VIT6IC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F437VIT6STM32F437VIT6IC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F427ZIT6STM32F427ZIT6IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F429ZIT6STM32F429ZIT6IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F437ZIT6STM32F437ZIT6IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F469AIH6STM32F469AIH6IC MCU 32BIT 2MB FLASH 169UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG169-UFBGARoHS
STM32F427ZIT7STM32F427ZIT7IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F437IIT6STM32F437IIT6IC MCU 32BIT 2MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F469IIT6STM32F469IIT6IC MCU 32BIT 2MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG176-LQFPRoHS
STM32F429NIH6STM32F429NIH6IC MCU 32BIT 2MB FLASH 216TFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG216-TFBGARoHS
STM32F437IIH6STM32F437IIH6IC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F439IIT6STM32F439IIT6IC MCU 32BIT 2MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F439NIH6STM32F439NIH6IC MCU 32BIT 2MB FLASH 216TFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG216-TFBGARoHS
STM32F429NIH7STM32F429NIH7IC MCU 32BIT 2MB FLASH 216TFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG216-TFBGARoHS
STM32F479NIH6STM32F479NIH6IC MCU 32BIT 2MB FLASH 216TFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG216-TFBGARoHS
STM32F410RBT6TRSTM32F410RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F410C8U6STM32F410C8U6IC MCU 32BIT 64KB FLASH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART48-UFQFN Exposed PadRoHS
STM32F410R8T6STM32F410R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F410CBT6STM32F410CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F410CBU3STM32F410CBU3IC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART48-UFQFN Exposed Pad
STM32F412RGT6TRSTM32F412RGT6TRIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F401VBT6STM32F401VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F401RDT6STM32F401RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F401CEU6STM32F401CEU6IC MCU 32BIT 512KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-VFQFN Exposed PadRoHS
STM32F411VCT6STM32F411VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F446RCT6STM32F446RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
STM32F411VET6STM32F411VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F412RET6STM32F412RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F446RCT7STM32F446RCT7IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
STM32F446ZEH6STM32F446ZEH6IC MCU 32BIT 512KB FLSH 144UFBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-UFBGARoHS
STM32F412ZET6STM32F412ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F412RGT6STM32F412RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F446ZEJ6STM32F446ZEJ6IC MCU 32BIT 512KB FLSH 144UFBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-UFBGARoHS
STM32F446ZEJ7STM32F446ZEJ7IC MCU 32BIT 512KB FLSH 144UFBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-UFBGARoHS
STM32F446ZET7STM32F446ZET7IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
STM32F405VGT7STM32F405VGT7IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F423VHT6STM32F423VHT6IC MCU 32BIT 1.5MB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F405RGT6VSTM32F405RGT6VIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F417IET6STM32F417IET6IC MCU 32BIT 512KB FLASH 176LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F405VGT6VSTM32F405VGT6VIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F405ZGT7STM32F405ZGT7IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F429VGT6STM32F429VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F427VGT7STM32F427VGT7IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F429AGH6STM32F429AGH6IC MCU 32BIT 1MB FLASH 169UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG169-UFBGARoHS
STM32F439VGT6STM32F439VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F413ZHT3STM32F413ZHT3IC MCU 32BIT 1.5MB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F429NGH6STM32F429NGH6IC MCU 32BIT 1MB FLASH 216TFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG216-TFBGARoHS
STM32F427ZIT6TRSTM32F427ZIT6TRIC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F469VIT6STM32F469VIT6IC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
STM32F439VIT6STM32F439VIT6IC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F437VIT7STM32F437VIT7IC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F427IIT7STM32F427IIT7IC MCU 32BIT 2MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F479IIT6STM32F479IIT6IC MCU 32BIT 2MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG176-LQFPRoHS
STM32F439IIH6STM32F439IIH6IC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F446ZCT6STM32F446ZCT6IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
STM32F413VGH6STM32F413VGH6IC MCU 32BIT 1MB FLASH 100UFBGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG100-UFBGARoHS
STM32F429IET6STM32F429IET6IC MCU 32BIT 512KB FLASH 176LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F413ZGJ6STM32F413ZGJ6IC MCU 32BIT 1MB FLASH 144UFBGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG144-UFBGARoHS
STM32F439ZGT6STM32F439ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F401CBU7STM32F401CBU7IC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F417ZET6STM32F417ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F407ZET7STM32F407ZET7IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F417IEH6STM32F417IEH6IC MCU 32BIT 512KB FLSH 176UFBGAARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F401RDT6TRSTM32F401RDT6TRIC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F410RBT7STM32F410RBT7IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F401CCU7STM32F401CCU7IC MCU 32BIT 256KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F401CDU6STM32F401CDU6IC MCU 32BIT 384KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F411CEU6STM32F411CEU6IC MCU 32BIT 512KB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F401VCT6STM32F401VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F411CEU7STM32F411CEU7IC MCU 32BIT 512KB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F401VEH6STM32F401VEH6IC MCU 32BIT 512KB FLSH 100UFBGAARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG100-UFBGARoHS
STM32F446ZCH6STM32F446ZCH6IC MCU 32BIT 256KB FLASH 144BGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-UFBGARoHS
STM32F412VEH6STM32F412VEH6IC MCU 32BIT 512KB FLSH 100UFBGAARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG100-UFBGARoHS
STM32F446VCT7STM32F446VCT7IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
STM32F446RET7STM32F446RET7IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
STM32F412VGT6STM32F412VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F469VET6STM32F469VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
STM32F413VGT3STM32F413VGT3IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG100-LQFP
STM32F405ZGT6STM32F405ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F423CHU6STM32F423CHU6IC MCU 32BIT 1.5MB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzCANbus, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F429IEH6STM32F429IEH6IC MCU 32BIT 512KB FLSH 176UFBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F423RHT6STM32F423RHT6IC MCU 32BIT 1.5MB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F423ZHT6STM32F423ZHT6IC MCU 32BIT 1.5MB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F427AGH6STM32F427AGH6IC MCU 32BIT 1MB FLASH 169UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG169-UFBGARoHS
STM32F405RGT6WSTM32F405RGT6WIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F429NEH6STM32F429NEH6IC MCU 32BIT 512KB FLSH 216TFBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG216-TFBGARoHS
STM32F429BET6STM32F429BET6IC MCU 32BIT 512KB FLASH 208LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG208-LQFPRoHS
STM32F469VGT6STM32F469VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
STM32F407IGH7STM32F407IGH7IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F469ZGT6STM32F469ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
STM32F427AIH6STM32F427AIH6IC MCU 32BIT 2MB FLASH 169UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG169-UFBGARoHS
STM32F469IGH6STM32F469IGH6IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG201-UFBGARoHS
STM32F405ZGT6WSTM32F405ZGT6WIC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F429AIH6STM32F429AIH6IC MCU 32BIT 2MB FLASH 169UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG169-UFBGARoHS
STM32F469IIH6STM32F469IIH6IC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG201-UFBGARoHS
STM32F479BIT6STM32F479BIT6IC MCU 32BIT 2MB FLASH 208LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG208-LQFPRoHS
STM32F429BIT7STM32F429BIT7IC MCU 32BIT 2MB FLASH 208LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG208-LQFPRoHS
STM32F401RBT6TRSTM32F401RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F401CCU6TRSTM32F401CCU6TRIC MCU 32BIT 256KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F401RCT6TRSTM32F401RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F411CCU6TRSTM32F411CCU6TRIC MCU 32BIT 256KB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F411CCY6TRSTM32F411CCY6TRIC MCU 32BIT 256KB FLASH 49WLCSPARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG49-UFBGA, WLCSPRoHS
STM32F401CDY6TRSTM32F401CDY6TRIC MCU 32BIT 384KB FLASH 49WLCSPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG49-UFBGA, WLCSPRoHS
STM32F411CEY6TRSTM32F411CEY6TRIC MCU 32BIT 512KB FLASH 49WLCSPARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG49-UFBGA, WLCSPRoHS
STM32F411CEU6TRSTM32F411CEU6TRIC MCU 32BIT 512KB FLSH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F411RCT7TRSTM32F411RCT7TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F411RET6TRSTM32F411RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F401CEY6TRSTM32F401CEY6TRIC MCU 32BIT 512KB FLASH 49WLCSPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG49-UFBGA, WLCSPRoHS
STM32F401RET6TRSTM32F401RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F446MEY6TRSTM32F446MEY6TRIC MCU 32BIT 512KB FLASH 81WLCSPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG81-UFBGA, WLCSPRoHS
STM32F446RCT6TRSTM32F446RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
STM32F412REY6TRSTM32F412REY6TRIC MCU 32BIT 512KB FLASH 64WLCSPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG64-UFBGA, WLCSPRoHS
STM32F412RET6TRSTM32F412RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F446RCT7TRSTM32F446RCT7TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
STM32F405OEY6TRSTM32F405OEY6TRIC MCU 32BIT 512KB FLASH 90WLCSPARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG90-UFBGA, WLCSPRoHS
STM32F446ZEJ6TRSTM32F446ZEJ6TRIC MCU 32BIT 512KB FLSH 144UFBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-UFBGARoHS
STM32F405OGY6TRSTM32F405OGY6TRIC MCU 32BIT 1MB FLASH 90WLCSP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG90-UFBGA, WLCSPRoHS
STM32F413RGT6TRSTM32F413RGT6TRIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG64-LQFP
STM32F415OGY6TRSTM32F415OGY6TRIC MCU 32BIT 1MB FLASH 90WLCSP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG90-UFBGA, WLCSPRoHS
STM32F405RGT6TRSTM32F405RGT6TRIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F405VGT7TRSTM32F405VGT7TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F417VGT6TRSTM32F417VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F415RGT6TRSTM32F415RGT6TRIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M432-Bit168MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F429VET6TRSTM32F429VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F407ZGT6TRSTM32F407ZGT6TRIC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F413VHH6STM32F413VHH6IC MCU 32BIT 1.5MB FLSH 100UFBGAARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG100-UFBGARoHS
STM32F439ZIY6TRSTM32F439ZIY6TRIC MCU 32BIT 2MB FLASH 143WLCSP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG143-UFBGA, WLCSPRoHS
STM32F437VIT6TRSTM32F437VIT6TRIC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F469IGH6TRSTM32F469IGH6TRIC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG201-UFBGARoHS
STM32F427VIT7TRSTM32F427VIT7TRIC MCU 32BIT 2MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F437ZIT7TRSTM32F437ZIT7TRIC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F411VEH6STM32F411VEH6IC MCU 32BIT 512KB FLSH 100UFBGAARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG100-UFBGARoHS
STM32F412ZGT6STM32F412ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F439ZIT6STM32F439ZIT6IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F429IIH6STM32F429IIH6IC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F401VDT6STM32F401VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F401CBY6TTSTM32F401CBY6TTIC MCU 32BIT 128KB FLASH 49WLCSPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG49-UFBGA, WLCSPRoHS
STM32F423ZHJ6STM32F423ZHJ6IC MCU 32BIT 1.5MB FLSH 144UFBGAARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTG144-UFBGARoHS
STM32F417IGT7STM32F417IGT7IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F437IGH6STM32F437IGH6IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F439NGH6STM32F439NGH6IC MCU 32BIT 1MB FLASH 216TFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG216-TFBGARoHS
STM32F401CCY6TTSTM32F401CCY6TTIC MCU 32BIT 256KB FLASH 49WLCSPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG49-UFBGA, WLCSPRoHS
STM32F412RGY6TRSTM32F412RGY6TRIC MCU 32BIT 1MB FLASH 64WLCSP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG64-UFBGA, WLCSPRoHS
STM32F429ZGT6TRSTM32F429ZGT6TRIC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F446RET6STM32F446RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
STM32F412CGU6STM32F412CGU6IC MCU 32BIT 1MB FLASH 48UFQFPN ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F427IIH6TRSTM32F427IIH6TRIC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F446ZET6STM32F446ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
STM32F437IIH6TRSTM32F437IIH6TRIC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F413VGT6STM32F413VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F415VGT6STM32F415VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F413ZHJ6STM32F413ZHJ6IC MCU 32BIT 1.5MB FLSH 144UFBGAARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG144-UFBGARoHS
STM32F427VGT6STM32F427VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F407ZGT7STM32F407ZGT7IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F429ZGT6STM32F429ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F417IGT6STM32F417IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F427IGH6STM32F427IGH6IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F437IGT6STM32F437IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F429IGH6STM32F429IGH6IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F439IGT6STM32F439IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F429BGT6STM32F429BGT6IC MCU 32BIT 1MB FLASH 208LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG208-LQFPRoHS
STM32F427IGH7STM32F427IGH7IC MCU 32BIT 1MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F427IIT6STM32F427IIT6IC MCU 32BIT 2MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F427IIH6STM32F427IIH6IC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F429IIT6STM32F429IIT6IC MCU 32BIT 2MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F469ZIT6STM32F469ZIT6IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
STM32F429BIT6STM32F429BIT6IC MCU 32BIT 2MB FLASH 208LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG208-LQFPRoHS
STM32F427IIH7STM32F427IIH7IC MCU 32BIT 2MB FLASH 176UFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-UFBGARoHS
STM32F469NIH6STM32F469NIH6IC MCU 32BIT 2MB FLASH 216TFBGA ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG216-TFBGARoHS
STM32F469BIT6STM32F469BIT6IC MCU 32BIT 2MB FLASH 208LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG208-LQFPRoHS
STM32F439BIT6STM32F439BIT6IC MCU 32BIT 2MB FLASH 208LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG208-LQFPRoHS
STM32F412VGT6TRSTM32F412VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F411RET7STM32F411RET7IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F412ZGJ6STM32F412ZGJ6IC MCU 32BIT 1MB FLASH 144UFBGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG144-UFBGARoHS
STM32F429VET6STM32F429VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F437ZGT6STM32F437ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F429IGT6STM32F429IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F437ZIT7STM32F437ZIT7IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F446MCY6TRSTM32F446MCY6TRIC MCU 32BIT 256KB FLASH 81WLCSPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG81-UFBGA, WLCSPRoHS
STM32F401CBU3STM32F401CBU3IC MCU 32BIT 128KB FLSH 48UFQFPNARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG48-UFQFN Exposed PadRoHS
STM32F429ZIY6TRSTM32F429ZIY6TRIC MCU 32BIT 2MB FLASH 143WLCSP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG143-UFBGA, WLCSPRoHS
STM32F412VGH6STM32F412VGH6IC MCU 32BIT 1MB FLASH 100UFBGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG100-UFBGARoHS
STM32F410C8U6TRSTM32F410C8U6TRIC MCU 32BIT 64KB FLASH 48UFQFPNARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART48-UFQFN Exposed Pad
STM32F410RBT7TRSTM32F410RBT7TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F401RCT7TRSTM32F401RCT7TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F401VCT7STM32F401VCT7IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F401RET7STM32F401RET7IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F446RET6TRSTM32F446RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG64-LQFP
STM32F429ZET6TRSTM32F429ZET6TRIC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFP
STM32F437VGT7TRSTM32F437VGT7TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFP
STM32F417VGT7STM32F417VGT7IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F469IGT6STM32F469IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG176-LQFPRoHS
STM32F469BIT7STM32F469BIT7IC MCU 32BIT 2MB FLASH 208LFQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG208-LQFPRoHS

View in Parametric Search

Associated Product
STMicroelectronics STM32F413H-DISCO
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics STM32F411E-DISCO
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Olimex LTD STM32-H405
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
SparkFun Electronics WIG-13660
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Audio
STMicroelectronics STM32™ Nucleo Development Boards for STM32 Series
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics ESDA  Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-601W to 1500W
ECS Inc. CSM-3X Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
STMicroelectronics STM32F429I-DISC1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1534
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
STMicroelectronics ESDA Transil™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-<1W to 500W
STMicroelectronics STM32F407G-DISC1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics NUCLEO-F303K8
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics USBLC6-2 Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-2 Channel Array
MikroElektronika MIKROE-1675
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1685
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics STM32F469I-DISCO
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1793
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics STEVAL-MKI109V3
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Power Management
STMicroelectronics IPAD™ Series
Category: Power, Circuit Protection-Filters-EMI/RFI (LC, RC Networks)-RC Network, Resistor and Capacitor
STMicroelectronics HSP Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-4 Channel Array