USD
Print Print this page
 
Silicon Labs
Wonder Gecko Series
STMicroelectronics
STM32 F3 Series
 
STMicroelectronics
STM32 F4 Series
Product Description

The ARM® Cortex®-M4F 32 bit RISC processor features exceptional code efficiency, delivering the high performance expected from an ARM core in the memory size usually associated with 8 and 16 bit devices. The STM32 family is based on the high performance ARM® Cortex®-M4F 32 bit RISC core operating at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high speed embedded memories (up to 256Kbyte of Flash memory, up to 32Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features
  • Outstanding processing performance combined with fast interrupt handling
  • Enhanced system debug with extensive breakpoint and trace capabilities
  • Efficient processor core, system and memories
  • Ultralow power consumption with integrated sleep modes
  • Platform security robustness with optional integrated memory protection unit (MPU)
Specifications
  • Core Processor:ARM® Cortex®-M4
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:9 ~ 115
  • Oscillator Type:Internal
  • Package / Case:32-LQFP ~ 144-LQFP
  • Program Memory Type:FLASH
  • Speed:72MHz
Parts

View in Parametric Search

STM32F302R8T6STM32F302R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F373RCT6STM32F373RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303RCT6STM32F303RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F301K8U7STM32F301K8U7IC MCU 32BIT 64KB FLASH 32UFQFPNARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART32-UFQFN Exposed PadRoHS
STM32F301K8U6STM32F301K8U6IC MCU 32BIT 64KB FLASH 32UFQFPNARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART32-UFQFN Exposed PadRoHS
STM32F302K8U6STM32F302K8U6IC MCU 32BIT 64KB FLASH 32UFQFPNARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB32-UFQFN Exposed PadRoHS
STM32F303K8T6STM32F303K8T6IC MCU 32BIT 64KB FLASH 32LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART32-LQFPRoHS
STM32F334R8T6STM32F334R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F302RBT6STM32F302RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303CBT6STM32F303CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F303CBT7STM32F303CBT7IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F373CCT6STM32F373CCT6IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F303CCT6STM32F303CCT6IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F373VCT6STM32F373VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303VCT7STM32F303VCT7IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303VCT6STM32F303VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303RET6STM32F303RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F373VCH6STM32F373VCH6IC MCU 32BIT 256KB FLASH 100BGA ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32F303VET6STM32F303VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F301C8T6STM32F301C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F334K6T6STM32F334K6T6IC MCU 32BIT 32KB FLASH 32LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART32-LQFPRoHS
STM32F302C8T6STM32F302C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F334K8T6STM32F334K8T6IC MCU 32BIT 64KB FLASH 32LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART32-LQFPRoHS
STM32F303RET6TRSTM32F303RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F373C8T6STM32F373C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F303C8T6STM32F303C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F334C8T6STM32F334C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F373CBT6STM32F373CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F302CCT6STM32F302CCT6IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F373RBT6STM32F373RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303RBT6STM32F303RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302VCT6STM32F302VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303RCT7STM32F303RCT7IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302RET6STM32F302RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303VBT6STM32F303VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303RDT6STM32F303RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303VDT6STM32F303VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303ZET6STM32F303ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F301R6T6STM32F301R6T6IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F334K4T6STM32F334K4T6IC MCU 32BIT 16KB FLASH 32LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART32-LQFPRoHS
STM32F301R8T6STM32F301R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F302CBT6STM32F302CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F303R8T6STM32F303R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F302VBT6STM32F302VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F302RCT6STM32F302RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F373VBT6STM32F373VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F373V8T6STM32F373V8T6IC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F318K8U6STM32F318K8U6IC MCU 32BIT 64KB FLASH 32UFQFPNARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART32-UFQFN Exposed PadRoHS
STM32F302K6U6STM32F302K6U6IC MCU 32BIT 32KB FLASH 32UFQFPNARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB32-UFQFN Exposed PadRoHS
STM32F301C6T6STM32F301C6T6IC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F318C8T6STM32F318C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F301K6T6STM32F301K6T6MAINSTREAM MIXED SIGNALS MCUS ARARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART32-LQFP
STM32F302C6T6STM32F302C6T6IC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F301C8T7STM32F301C8T7IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F302R6T6STM32F302R6T6IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303C6T6STM32F303C6T6IC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F303R6T6STM32F303R6T6IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F334C6T7STM32F334C6T7IC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F334R6T6STM32F334R6T6IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F334K8T7STM32F334K8T7IC MCU 32BIT 64KB FLASH 32LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART32-LQFPRoHS
STM32F373R8T6STM32F373R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302CBT7STM32F302CBT7IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F334C8T7STM32F334C8T7IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F334R8T7STM32F334R8T7IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F302RBT7STM32F302RBT7IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302CCT7STM32F302CCT7IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F303RBT7STM32F303RBT7IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303CCT7STM32F303CCT7IC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F302RDT6STM32F302RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302VDT6STM32F302VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F302VET6STM32F302VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F302ZDT6STM32F302ZDT6IC MCU 32BIT 384KB FLASH 144LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F303RET7STM32F303RET7IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303VET7STM32F303VET7IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F302ZET6STM32F302ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F303ZDT6STM32F303ZDT6IC MCU 32BIT 384KB FLASH 144LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F303ZET7STM32F303ZET7IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F334C4T6STM32F334C4T6IC MCU 32BIT 16KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F301C8T6TRSTM32F301C8T6TRIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F302CBT6TRSTM32F302CBT6TRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F373C8T6TRSTM32F373C8T6TRIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F373V8H6STM32F373V8H6IC MCU 32BIT 64KB FLASH 100UFBGAARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS
STM32F302RBT6TRSTM32F302RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303CBT6TRSTM32F303CBT6TRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F302VCT6TRSTM32F302VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303RBT6TRSTM32F303RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302VBT6TRSTM32F302VBT6TRIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303VBT6TRSTM32F303VBT6TRIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303RCT6TRSTM32F303RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F373RCT6TRSTM32F373RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302RCT6TRSTM32F302RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F302CCT6TRSTM32F302CCT6TRIC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F303CCT6TRSTM32F303CCT6TRIC MCU 32BIT 256KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F303VCT6TRSTM32F303VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F302VET6TRSTM32F302VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F303VET6TRSTM32F303VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F301K6U6STM32F301K6U6IC MCU 32BIT 32KB FLASH 32UFQFPNARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART32-UFQFN Exposed PadRoHS
STM32F302RDT7STM32F302RDT7IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F334C6T6STM32F334C6T6IC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F301K6U7STM32F301K6U7IC MCU 32BIT 32KB FLASH 32UFQFPNARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART32-UFQFN Exposed PadRoHS
STM32F302RET6TRSTM32F302RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F303K6T6STM32F303K6T6IC MCU 32BIT 32KB FLASH 32LQFP ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART32-LQFPRoHS
STM32F301K8T7STM32F301K8T7MAINSTREAM MIXED SIGNALS MCUS ARARM® Cortex®-M432-Bit72MHzI²C, IrDA, LINbus, SPI, UART/USART32-LQFP
STM32F373VBH6STM32F373VBH6IC MCU 32BIT 128KB FLASH 100BGA ARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-UFBGARoHS

View in Parametric Search

Associated Product
STMicroelectronics USBLC6-2 Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-2 Channel Array
STMicroelectronics STM32F3348-DISCO
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
STMicroelectronics STM32373C-EVAL
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
STMicroelectronics P-NUCLEO-IHM002
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics NUCLEO-F072RB
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
STMicroelectronics ESDA, TRANSIL™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-2 Channel Array
STMicroelectronics STEVAL-IHM042V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics STM32303E-EVAL
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
STMicroelectronics STEVAL-ISA172V2
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
STMicroelectronics ESDA  Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-Single Channel-601W to 1500W
STMicroelectronics STEVAL-ISA147V3
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
STMicroelectronics ESDA Transil™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-Single Channel-<1W to 500W
STMicroelectronics NUCLEO-F446RE
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
STMicroelectronics P-NUCLEO-IHM001
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management