USD
Print Print this page
 
STMicroelectronics
STM32 F1
STMicroelectronics
STM32 F2
 
STMicroelectronics
STM32L1

STM32 F2

32-Bit ARM® Cortex®-M3

STMicroelectronics

The ARM® Cortex®-M3-based STM32 F2 series is built on ST’s advanced 90 nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and the multi-layer bus matrix offering an unprecedented price/performance trade-off. This series is characterized by a high degree of integration combining up to 1 Mbyte of Flash memory and up to 128 Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, and hardware encryption support and external memory interface. ST‘s acceleration technology enables these MCUs to achieve up to 150 DMIPS at 120 MHz FCPU which is equivalent to zero wait state execution, while keeping the dynamic current consumption at the outstandingly low level of 188 µA/MHz.

Product Description

The STM32 family of 32-bit Flash microcontrollers based on the ARM Cortex®-M processor is designed to offer degrees of freedom to MCU users. It offers 32-bit product range that combines high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation, while maintaining full integration and ease of development. The unparalleled and large range of STM32 devices, based on an industry-standard core and accompanied by a vast choice of tools and software, makes this family of products the ideal choice, both for small projects and for entire platform decisions.

Specifications
  • Core Processor:ARM® Cortex®-M3
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:51 ~ 140
  • Oscillator Type:Internal
  • Package / Case:64-LQFP ~ 201-UFBGA
  • Peripherals:Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:120MHz
  • Voltage - Supply (Vcc/Vdd):1.8V ~ 3.6V
Parts

View in Parametric Search

STM32F205RET6TRSTM32F205RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F207VGT6TRSTM32F207VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205VCT6STM32F205VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207ZGT6TRSTM32F207ZGT6TRIC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F205VET6STM32F205VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207VET6STM32F207VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205VFT6STM32F205VFT6IC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205RGT6STM32F205RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F215VGT6STM32F215VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207VGT6STM32F207VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F215RGT6STM32F215RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205VGT6STM32F205VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F217VGT6STM32F217VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205ZGT6STM32F205ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207ZGT6STM32F207ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207IGT6STM32F207IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F205VCT6TRSTM32F205VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205RBT6STM32F205RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F217VGT6TRSTM32F217VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205RBT7STM32F205RBT7IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205RCT6STM32F205RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205VBT6STM32F205VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205RCT7STM32F205RCT7IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F215RET6STM32F215RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205ZCT6STM32F205ZCT6IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207ZCT6STM32F207ZCT6IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207VGT7STM32F207VGT7IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205ZET7STM32F205ZET7IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207ZET6STM32F207ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F217ZGT6STM32F217ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207ZGT7STM32F207ZGT7IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F205VET6TRSTM32F205VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205ZGT6TRSTM32F205ZGT6TRIC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F205VCT7STM32F205VCT7IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207VCT6STM32F207VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205ZFT6STM32F205ZFT6IC MCU 32BIT 768KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F205ZCT7STM32F205ZCT7IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F217VET6STM32F217VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207VFT6STM32F207VFT6IC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207IGT7STM32F207IGT7IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F217IGH6STM32F217IGH6IC MCU 32BIT 1MB FLASH 176UBGA ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F207VCT6TRSTM32F207VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205VFT6TRSTM32F205VFT6TRIC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207VFT6TRSTM32F207VFT6TRIC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207ZET6TRSTM32F207ZET6TRIC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F205RET7STM32F205RET7IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F215VET6STM32F215VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205VGT7STM32F205VGT7IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207IET6STM32F207IET6IC MCU 32BIT 512KB FLASH 176LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F217ZET6STM32F217ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207IEH6STM32F207IEH6IC MCU 32BIT 512KB FLASH 176UBGAARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F205RGT6WSTM32F205RGT6WIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205VGT6VSTM32F205VGT6VIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F215ZET6STM32F215ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207IFT6STM32F207IFT6IC MCU 32BIT 768KB FLASH 176LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F207ICH6STM32F207ICH6IC MCU 32BIT 256KB FLASH 176UBGAARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F215ZGT6STM32F215ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F207IGH7STM32F207IGH7IC MCU 32BIT 1MB FLASH 176UBGA ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F217IGT7STM32F217IGT7IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F207IGH6JSTM32F207IGH6JIC MCU 32BIT 1MB FLASH 64WLCSP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG64-UFBGA, WLCSPRoHS
STM32F207IGH6STM32F207IGH6IC MCU 32BIT 1MB FLASH 176UBGA ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG201-UFBGARoHS
STM32F205RBT6TRSTM32F205RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205REY6TRSTM32F205REY6TRIC MCU 32BIT 512KB FLASH 64WLCSPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-UFBGA, WLCSPRoHS
STM32F205RCT6TRSTM32F205RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205RFT6STM32F205RFT6IC MCU 32BIT 768KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205RGY6TRSTM32F205RGY6TRIC MCU 32BIT 1MB FLASH 64BGA ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-VFBGA, CSPBGARoHS
STM32F205ZCT7TRSTM32F205ZCT7TRIC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F205RGT6TRSTM32F205RGT6TRIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F217VET6TRSTM32F217VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205VGT6TRSTM32F205VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205RET6STM32F205RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F205RGT7STM32F205RGT7IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F217IGT6STM32F217IGT6IC MCU 32BIT 1MB FLASH 176LQFP ARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F207ICT6STM32F207ICT6IC MCU 32BIT 256KB FLASH 176LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F217IET6STM32F217IET6IC MCU 32BIT 512KB FLASH 176LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG176-LQFPRoHS
STM32F205VET7STM32F205VET7IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F207VET6TRSTM32F207VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F205ZET6STM32F205ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS
STM32F205ZET6TRSTM32F205ZET6TRIC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG144-LQFPRoHS

View in Parametric Search

Associated Product
STMicroelectronics USBLC6-2 Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-2 Channel Array
STMicroelectronics STM3221G-EVAL
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-2016
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics IPAD™ Series
Category: Power, Circuit Protection-Filters-EMI/RFI (LC, RC Networks)-RC Network, Resistor and Capacitor
STMicroelectronics STM3220G-EVAL
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics HSP Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-4 Channel Array
Adafruit Industries LLC 3056
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
MikroElektronika MIKROE-1099
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
STMicroelectronics ESDA, TRANSIL™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-2 Channel Array
STMicroelectronics ESDA  Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-601W to 1500W
ECS Inc. CSM-3X Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
SparkFun Electronics DEV-13321
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
STMicroelectronics ESDA Transil™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-<1W to 500W
STMicroelectronics NUCLEO-F303K8
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
ECS Inc. ECX-64A-EN Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
STMicroelectronics STEVAL-IDP004V1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Interface