USD
Print Print this page
 
Kitronik Ltd.
Solar Torch Kit
Kitronik Ltd.
Stereo Amplifier Kit
 
Kitronik Ltd.
Tipper Trailer Add-On for :MOVE mini Mk2
  • Images

Stereo Amplifier Kit

2136 Stereo Amplifier Kit

Kitronik Ltd.

The Stereo Audio Amplifier Kit can be used with any Personal Stereo Equipment. Output power: 1W per channel. Supplied with 2 speakers and a pre-made Jack Lead. It uses a NJM2073D audio amplifier IC which can output 1W per channel. The kit is supplied with two speakers and a pre-made 3.5mm jack plug. It works nicely off a 9V battery (not supplied) or if you want to run it of the mains why not try a 12V wall power unit.

Features
Contents:
  • 1 x NJM2073D Stereo Amplifier IC
  • 1 x 8 Pin IC Holder
  • 2 x 10K Resistors
  • 2 x 4.7R Resistors
  • 2 x 100K Resistors
  • 2 x Ceramic Capacitor, 50V, 100nF
  • 2 x Electrolytic Capacitors, 16V, 470uF
  • 2 x Electrolytic Capacitors, 25V, 100uF
  • 1 x Electrolytic Capacitor, 16V, 10uF
  • 1 x Stereo Amp Cable
  • 1 x PP3 Battery Clip Lead (Heavy Duty)
  • 2 x 8 Ohm 66mm Speakers
  • 1m Figure 8 Speaker Cable 2x (7x0.18mm)
  • 1 x Stereo Amplifier PCB
Specifications
  • Kit Type:Project Kit
  • Main Purpose:Audio Amplifier
  • Utilized IC / Part:NJM2073D
Parts