Print Print this page
 
Keystone Electronics
Steel Cable Clamps
Keystone Electronics
Steel Half Clamps
 
Klein Tools, Inc.
Self-Adhesive Cable Mounting Clip

Steel Half Clamps

Steel Half Clamps

Keystone Electronics

Gray steel cable clamps are ideal for securing, insulating and routing cable wiring, piping, tubing, components and fiber optics.

Specifications
  • Color:Silver
  • Material:Steel, Zinc Plated
  • Mounting Type:Fastener
  • Type:Clamp, U-Type
  • Type Attributes:Half
Parts
81408140CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.125" (3.18mm)FastenerRoHS
81418141CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.187" (4.75mm)FastenerRoHS
81428142CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.250" (6.35mm)FastenerRoHS
81448144CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.375" (9.53mm)FastenerRoHS
81458145CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.437" (11.10mm)FastenerRoHS
81488148CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.625" (15.88mm)FastenerRoHS
81498149CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.687" (17.45mm)FastenerRoHS
81438143CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.312" (7.92mm)FastenerRoHS
81468146CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.500" (12.70mm)FastenerRoHS
81478147CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.562" (14.27mm)FastenerRoHS
81508150CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.750" (19.05mm)FastenerRoHS
81528152CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.875" (22.22mm)FastenerRoHS
81538153CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.937" (23.80mm)FastenerRoHS
81518151CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf0.812" (20.62mm)FastenerRoHS
81548154CBL CLAMP U-TYPE SILVER FASTENERClamp, U-TypeHalf1.000" (25.40mm)FastenerRoHS