USD
Print Print this page
 
Alpha & Omega Semiconductor Inc.
Standard IGBTs
Diodes Incorporated
Standard IGBTs
 
Infineon Technologies
Standard IGBTs
  • Images

Standard IGBTs

Standard IGBTs

Diodes Incorporated

Diodes offers IGBTs that are produced using advanced Field Stop Trench IGBT Technology, which provides high performance, excellent quality and high ruggedness.

Datasheets:
Specifications
  • Current - Collector (Ic) (Max):30A
  • Current - Collector Pulsed (Icm):60A
  • Gate Charge:61nC
  • IGBT Type:Field Stop
  • Input Type:Standard
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 175°C (TJ)
  • Package / Case:TO-220-3 Full Pack, Isolated Tab
  • Power - Max:48W
  • Reverse Recovery Time (trr):150ns
  • Supplier Device Package:ITO-220AB
  • Switching Energy:270µJ (on), 86µJ (off)
  • Td (on/off) @ 25°C:19ns/128ns
  • Test Condition:400V, 15A, 10Ohm, 15V
  • Vce(on) (Max) @ Vge, Ic:2V @ 15V, 15A
  • Voltage - Collector Emitter Breakdown (Max):650V
Parts