USD
Print Print this page
 
IXYS
Standard Diode
Kyocera International Inc. Electronic Components
Standard Diode
 
Littelfuse Inc.
Standard Diode

Standard Diode

Standard Diode

Kyocera International Inc. Electronic Components

Specifications
  • Current - Average Rectified (Io):400mA ~ 20A
  • Current - Reverse Leakage @ Vr:10µA ~ 30µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:400mA ~ 10A
  • Diode Type:Standard
  • Packaging:Tape & Reel (TR)
  • Reverse Recovery Time (trr):30ns ~ 80ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):200V ~ 600V
  • Voltage - Forward (Vf) (Max) @ If:980mV ~ 2.3V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V ~ 600V
Parts

View in Parametric Search

EC11FS4EC11FS4DIODE FAST RECOVERY 400V 1A DO-Standard400V1A1.25VDO-214AC, SMARoHS
EP04RA60EP04RA60DIODE FAST RECOVERY 600V 0.4A SStandard600V400mA1.32VSOD-123RoHS
EC8FS6EC8FS6DIODE FAST RECOVERY 600V 0.8A DStandard600V800mA1.32VDO-214AC, SMARoHS
EC11FS2EC11FS2DIODE FAST RECOVERY 200V 1A DO-Standard200V1A980mVDO-214AC, SMARoHS
NSF03A40NSF03A40DIODE FAST RECOVERY 400V 3A NSMStandard400V3A1.25VDO-214AB, SMCRoHS
UCU20D30UCU20D30DIODE FAST RECOVERY 300V 20A TO-Standard300V20A1.3VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
FSF05A40FSF05A40DIODE FAST RECOVERY 400V 5A TO-2Standard400V5A1.25VTO-220-2 Full Pack, Isolated TabRoHS
FSF05A20FSF05A20DIODE FAST RECOVERY 200V 5A TO-2Standard200V5A980mVTO-220-2 Full Pack, Isolated TabRoHS
FSF10A40FSF10A40DIODE FAST RECOVERY 400V 10A TO-Standard400V10A1.3VTO-220-2 Full Pack, Isolated TabRoHS
FSU05D60FSU05D60DIODE FAST RECOVERY 600V 5A TO-2Standard600V5A2.3VTO-220-2 Full Pack, Isolated TabRoHS
FSF10A20FSF10A20DIODE FAST RECOVERY 200V 10A TO-Standard200V10A1.03VTO-220-2 Full Pack, Isolated TabRoHS
FCF16A40FCF16A40DIODE FAST RECOVERY 400V 16A TO-Standard400V16A1.25VTO-220-3 Full Pack, Isolated TabRoHS
FCF16A20FCF16A20DIODE FAST RECOVERY 200V 16A TO-Standard200V16A980mVTO-220-3 Full Pack, Isolated TabRoHS
FSU08D60FSU08D60DIODE FAST RECOVERY 600V 8A TO-2Standard600V8A2.3VTO-220-2 Full Pack, Isolated TabRoHS
FSU10D60FSU10D60DIODE FAST RECOVERY 600V 10A TO-Standard600V10A2.3VTO-220-2 Full Pack, Isolated TabRoHS

View in Parametric Search