Print Print this page
 
ON Semiconductor
Standard Diode
Panasonic Electronic Components
Standard Diode
 
Phoenix Contact
Standard Diode

Standard Diode

Standard Diode

Panasonic Electronic Components

Panasonic offers full line of semiconductor devices. Panasonic's goal is to provide manufacturers with not only high quality semiconductor components, but also high quality semiconductor solutions.

Specifications
  • Current - Average Rectified (Io):100mA ~ 5A (DC)
  • Current - Reverse Leakage @ Vr:100nA ~ 350µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:100mA ~ 5A
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Reverse Recovery Time (trr):3ns ~ 400ns
  • Voltage - DC Reverse (Vr) (Max):20V ~ 800V
  • Voltage - Forward (Vf) (Max) @ If:380mV ~ 2.5V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:6V ~ 800V
Parts

View in Parametric Search

DB2J31700LDB2J31700LDIODE SCHOTTKY 30V 1A SMINI2 Schottky30V1A520mVSC-90, SOD-323FRoHS
DB2W40300LDB2W40300LDIODE SCHOTTKY 40V 3A MINI2 Schottky40V3A (DC)540mVSOD-123FRoHS
DB2W40200LDB2W40200LDIODE SCHOTTKY 40V 2A MINI2 Schottky40V2A (DC)470mVSOD-123FRoHS
DB2460500LDB2460500LDIODE SCHOTTKY 60V 1A TMINIP2 Schottky60V1A (DC)450mVSOD-128RoHS
DB2460600LDB2460600LDIODE SCHOTTKY 60V 3A TMINIP2 Schottky60V3A (DC)700mVSOD-128RoHS
DB2440300LDB2440300LDIODE SCHOTTKY 40V 3A TMINIP2 Schottky40V3A (DC)540mVSOD-128RoHS
DB2431200LDB2431200LDIODE SCHOTTKY 30V 5A TMINIP2 Schottky30V5A (DC)510mVSOD-128RoHS
DB2J41100LDB2J41100LDIODE SCHOTTKY 40V 1A SMINI2 Schottky40V1A580mVSC-90, SOD-323FRoHS
DB2130300LDB2130300LDIODE SCHOTTKY 30V 1A SMINI2 Schottky30V1A490mV2-SMD, Flat LeadRoHS
DB2130200LDB2130200LDIODE SCHOTTKY 30V 1A SMINI2 Schottky30V1A380mV2-SMD, Flat LeadRoHS
DB2141200LDB2141200LDIODE SCHOTTKY 40V 1.5A SMINI2 Schottky40V1.5A480mV2-SMD, Flat LeadRoHS
DB2430500LDB2430500LDIODE SCHOTTKY 30V 3A TMINIP2 Schottky30V3A (DC)450mVSOD-128RoHS
DB2430100LDB2430100LDIODE SCHOTTKY 30V 2A TMINIP2 Schottky30V2A (DC)390mVSOD-128RoHS
DB2440500LDB2440500LDIODE SCHOTTKY 40V 3A TMINIP2 Schottky40V3A (DC)440mVSOD-128RoHS
DB2460200LDB2460200LDIODE SCHOTTKY 60V 3A TMINIP2 Schottky60V3A (DC)600mVSOD-128RoHS
DB2440200LDB2440200LDIODE SCHOTTKY 40V 2A TMINIP2 Schottky40V2A (DC)470mVSOD-128RoHS
DB2230400LDB2230400LDIODE SCHOTTKY 30V 1A MINI2 Schottky30V1A530mVSOD-123FRoHS
DB2J20600LDB2J20600LDIODE SCHOTTKY 20V 1A SMINI2 Schottky20V1A450mVSC-90, SOD-323FRoHS
DB2440100LDB2440100LDIODE SCHOTTKY 40V 1A TMINIP2 Schottky40V1A (DC)390mVSOD-128RoHS
DB2460100LDB2460100LDIODE SCHOTTKY 60V 3A TMINIP2 Schottky60V3A (DC)650mVSOD-128RoHS
DA2710100LDA2710100LDIODE GP 80V 100MA SSSMINI2-F4-BStandard80V100mA (DC)1.2V2-SMD, Flat LeadRoHS
DA2S10100LDA2S10100LDIODE GEN PURP 80V 100MA SSMINI2Standard80V100mA (DC)1.2VSC-79, SOD-523RoHS
DA2JF8100LDA2JF8100LDIODE GEN PURP 800V 200MA SMINI2Standard800V200mA (DC)2.5VSC-90, SOD-323FRoHS
DA22F2100LDA22F2100LDIODE GEN PURP 200V 1A MINI2 Standard200V1A (DC)980mVSOD-123FRoHS
DA2J10400LDA2J10400LDIODE GEN PURP 80V 200MA SMINI2 Standard80V200mA (DC)1.1VSC-90, SOD-323FRoHS
DA2S10400LDA2S10400LDIODE GEN PURP 80V 200MA SSMINI2Standard80V200mA1.1VSC-79, SOD-523RoHS
DA2J10100LDA2J10100LDIODE GEN PURP 80V 100MA SMINI2 Standard80V100mA (DC)1.2VSC-90, SOD-323FRoHS
DA2J10800LDA2J10800LDIODE GEN PURP 300V 200MA SMINI2Standard300V200mA1.2VSC-90, SOD-323FRoHS
DA2J10700LDA2J10700LDIODE GEN PURP 300V 100MA SMINI2Standard300V100mA1.2VSC-90, SOD-323FRoHS
DA2JF2300LDA2JF2300LDIODE GEN PURP 300V 300MA SMINI2Standard300V300mA1.25VSC-90, SOD-323FRoHS
DA3X101A0LDA3X101A0LDIODE GEN PURP 80V 100MA MINI3 Standard80V100mA (DC)1.2VTO-236-3, SC-59, SOT-23-3RoHS
DA3X101K0LDA3X101K0LDIODE GEN PURP 80V 100MA MINI3 Standard80V100mA (DC)1.2VTO-236-3, SC-59, SOT-23-3RoHS
DA3S101K0LDA3S101K0LDIODE GEN PURP 80V 100MA SSMINI3Standard80V100mA (DC)1.2VSC-89, SOT-490RoHS
DA3S101A0LDA3S101A0LDIODE GEN PURP 80V 100MA SSMINI3Standard80V100mA (DC)1.2VSC-89, SOT-490RoHS
DA3X107K0LDA3X107K0LDIODE GEN PURP 300V 100MA MINI3 Standard300V100mA1.2VTO-236-3, SC-59, SOT-23-3RoHS
DB3X207K0LDB3X207K0LDIODE GEN PURP 20V 1A MINI3 Standard20V1A400mVTO-236-3, SC-59, SOT-23-3RoHS
DA3J107K0LDA3J107K0LDIODE GEN PURP 300V 100MA SMINI3Standard300V100mA1.2VSC-85RoHS
DA3J101A0LDA3J101A0LDIODE GEN PURP 80V 100MA SMINI3 Standard80V100mA (DC)1.2VSC-85RoHS
DA3J101K0LDA3J101K0LDIODE GEN PURP 80V 100MA SMINI3 Standard80V100mA (DC)1.2VSC-85RoHS
DA24F4100LDA24F4100LDIODE GEN PURP 400V 1A TMINIP2 Standard400V1A1.2VSOD-128RoHS

View in Parametric Search