Print Print this page
 
Molex
Standard .062 Series
Molex
Standard .093 Series
 
Molex
Ultra-Fit 172253 Series

Standard .093 Series

14-20 AWG Crimp Socket Connector Contacts

Molex

Standard .093"" pin and socket power connectors are a flexible choice, for a wide variety of applications that have a need for medium power connectors. The Standard .093"" product line is an industry standard connector system based on 0.093"" (2.36mm) pin diameter. The terminals are used in the 0.198"" (5.03mm) pitch Standard .093 family and the 0.264"" (6.71mm) pitch 3191 series products.

Features
  • Industry standard .093" pin and socket terminal allows for design flexibility
  • High current terminal available for applications up to 17.0A
  • Terminals can be used in two different products (Standard .093" and Series 3191)
  • Terminals can be used in either plug or receptacle housing
Applications:
  • Consumer
    • Microwave oven
    • Refrigerator
  • Data/Communications
    • Desktop computer and motherboard
    • Hard disk drive
  • Networking
    • Rack-mount server
Specifications
  • Contact Termination:Crimp
  • Packaging:Tape & Reel (TR)
  • Wire Gauge:14-18 AWG ~ 18-24 AWG
Parts

View in Parametric Search

00020951000002095100CONN SOCKET 14-20AWG CRIMP GOLD -SocketCrimp14-20 AWGRoHS
00020926110002092611CONN PIN 14-18AWG CRIMP TIN -PinCrimp14-18 AWGRoHS
00020981080002098108CONN PIN 14-18AWG CRIMP TIN -PinCrimp14-18 AWGRoHS
00020921660002092166CONN PIN 14-20AWG CRIMP TIN -PinCrimp14-20 AWGRoHS
00390002830039000283CONN PIN 18-24AWG CRIMP TIN -PinCrimp18-24 AWGRoHS
00390002820039000282CONN SOCKET 14-20AWG CRIMP TIN -SocketCrimp14-20 AWGRoHS
00390002850039000285CONN SOCKET 18-24AWG CRIMP TIN -SocketCrimp18-24 AWGRoHS
00390002810039000281CONN SOCKET 14-20AWG CRIMP TIN -SocketCrimp14-20 AWGRoHS
00020912050002091205CONN SOCKET 14-20AWG CRIMP TIN -SocketCrimp14-20 AWGRoHS
00020961000002096100CONN PIN 14-20AWG CRIMP GOLD -PinCrimp14-20 AWGRoHS
00020961220002096122CONN PIN 18-22AWG CRIMP GOLD -PinCrimp18-22 AWGRoHS

View in Parametric Search

Associated Product
Molex 0003092032
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex 0003092042
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex 0003091022
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-> 0.200" (5.08mm) Pitch
Molex 0019091029
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-> 0.200" (5.08mm) Pitch
Molex 0003092171
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex 03-09-1151
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex 0002092167
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
Molex 0002091206
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
Molex 0002092103
Category: Interconnect, Wire-Connectors-Contacts-Multi Purpose
Molex 1973 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
Molex 0638118600
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Rectangular Connectors and Contacts
Molex 0019091042
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-> 0.200" (5.08mm) Pitch
Molex 0003091011
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex 0638914000
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Bench Press
Molex 0469990653
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex 0003091093
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
Molex 02-09-6123
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
Molex 0638281700
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Contacts
Molex 0638191200
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Rectangular Connectors and Contacts
Molex 0638111000
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Rectangular Connectors and Contacts