USD
Print Print this page
 
Advanced Cable Ties, Inc.
Releasable Cable Ties
Advanced Cable Ties, Inc.
Stainless Steel Ties
 
Alpha Wire
FIT® LC Series

Stainless Steel Ties

Free Hanging (In-Line), Cable Ties

Advanced Cable Ties, Inc.

Specifications
  • Length - Approximate:6" ~ 14.25"
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

AL-06-100-SS-CAL-06-100-SS-CCBL TIE LOCKING SIL 150LBS 5.91"Standard, Locking6"1.53" (38.86mm)0.180" (4.57mm)RoHS
AL-08-100-SS-CAL-08-100-SS-CCBL TIE LOCKING SIL 150LBS 7.87"Standard, Locking8"1.96" (49.78mm)0.180" (4.57mm)RoHS
AL-14-100-SS-CAL-14-100-SS-CCBL TIE LOCKING SIL 150LB 1.181'Standard, Locking14.25"3.93" (99.82mm)0.180" (4.57mm)RoHS
AL-08-250-SS-CAL-08-250-SS-CCBL TIE LOCKING SIL 300LBS 7.87"Standard, Locking8"1.96" (49.78mm)0.310" (7.87mm)RoHS
AL-14-250-SS-CAL-14-250-SS-CCBL TIE LOCKING SIL 300LB 1.181'Standard, Locking14.25"3.93" (99.82mm)0.310" (7.87mm)RoHS
AL-08-100-SS-CT-CAL-08-100-SS-CT-CCBL TIE LOCKING BLK 150LBS 7.87"Standard, Locking8"1.96" (49.78mm)0.180" (4.57mm)RoHS
AL-08-250-SS-CT-CAL-08-250-SS-CT-CCBL TIE LOCKING BLK 300LBS 7.87"Standard, Locking8"1.96" (49.78mm)0.310" (7.87mm)RoHS
AL-14-100-SS-CT-CAL-14-100-SS-CT-CCBL TIE LOCKING BLK 150LB 1.181'Standard, Locking14.25"3.93" (99.82mm)0.180" (4.57mm)RoHS
AL-14-250-SS-CT-CAL-14-250-SS-CT-CCBL TIE LOCKING BLK 300LB 1.181'Standard, Locking14.25"3.93" (99.82mm)0.310" (7.87mm)RoHS

View in Parametric Search