USD
Print Print this page
 
STMicroelectronics
STA8088FG
STMicroelectronics
STA8090FG
 
STMicroelectronics
STA8090WG

STA8090FG

Fully Integrated GPS/Galileo/GLONASS/BeiDou/QZSS Receiver with Embedded RF and In-Package Flash

STMicroelectronics

STA8090FG belongs to Teseo III family products. STA8090FG is a single die standalone positioning receiver IC working on multiple constellations (GPS/Galileo/GLONASS/BeiDou/QZSS). STA8090FG, thanks to the ARM9 and wide IOs availability, can be used as microcontroller with GNSS capability, allowing a very compact design offering 256 kByte of internal RAM and 16 Mbits or 32 Mbits of internal Flash. The minimal BOM makes STA8090FG the ideal solution for cost competitive and small footprint products such as OBD dongle, insurance boxes, trackers, telematics, portable, hands-held portable and sports accessories.

Datasheets:
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:GPS Receiver
  • Data Interface:I²C, SPI, UART
  • Data Rate (Max):12Mbps
  • Memory Size:256kB SRAM
  • Modulation or Protocol:BeiDou, Galileo, Glonass, GPS
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:99-TFBGA
  • Sensitivity:-162dBm
  • Supplier Device Package:99-TFBGA (5x6)
  • Voltage - Supply:1.08V ~ 1.32V
Parts