Print Print this page
 
Amphenol ICC
Minitek® 0.80mm Series
Hirose Electric Co Ltd
ST Series
 
JST Sales America Inc.
SUR Series
  • Images

ST Series

0.020" (0.50mm) Pitch Rectangular Connector Header Plug Cradles

Hirose Electric Co Ltd

The ST Series was developed as an external input/output connector system for portable and mobile devices. The connectors incorporate features required to assure reliable electrical and mechanical performance under extreme and unpredictable conditions.

Features
  • Small size and low profile
  • Light weight
  • Strong locking mechanism
  • Prevention against reversed or angled insertion
Applications:
  • Digital still cameras
  • Personal Digital Assistance
  • Notebook computers
  • Cellular phones
  • Portable readers
  • Mobile recorders
Specifications
  • Connector Type:Plug, Cradle
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Type:Non-Gendered
  • Current Rating (Amps):0.5A
  • Fastening Type:Latch Holder
  • Features:Board Guide, Mounting Flange, Shielded
  • Insulation Color:Black
  • Insulation Height:0.116" (2.95mm)
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:18
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-30°C ~ 80°C
  • Pitch - Mating:0.020" (0.50mm)
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100V
Parts