Print Print this page
 
Hirose Electric Co Ltd
DF50 Series
Hirose Electric Co Ltd
ST Series
 
JST Sales America Inc.
NSH Series
  • Images

ST Series

0.039" (1.00mm) Pitch, Surface Mount, Rectangular Connector Headers

Hirose Electric Co Ltd

The ST Series interface connectors are specifically designed for use as Input/Output connectors on portable information devices. They feature a unique structure with high strength, which resists deformation and helps to prevent improper mating.

Specifications
  • Connector Type:Plug, Cradle
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Type:Non-Gendered
  • Current Rating (Amps):0.5A
  • Fastening Type:Latch Holder
  • Features:Board Guide, Mounting Flange, Shielded
  • Insulation Color:Black
  • Insulation Height:0.378" (9.60mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:10 ~ 18
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-30°C ~ 80°C
  • Pitch - Mating:0.039" (1.00mm)
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100V
Parts

View in Parametric Search

ST80X-18S(30)ST80X-18S(30)CONN HEADER SMD 18POS 1MM Plug, CradleNon-Gendered0.039" (1.00mm)18RoHS
ST80X-10S(30)ST80X-10S(30)CONN HEADER SMD 10POS 1MM Plug, CradleNon-Gendered0.039" (1.00mm)10RoHS

View in Parametric Search