USD
Print Print this page
 
Bourns Inc.
SRP1238A Series
Bourns Inc.
SRP1245A Series
 
Bourns Inc.
SRP1265A Series
  • Images

SRP1245A Series

Shielded Power Inductors, Automotive Grade

Bourns Inc.

Surface mount power inductor series designed for automotive applications. This series is manufactured with a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.

Features
  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 qualified
Applications :
  • DC to DC converters
  • Power supplies
Automotive systems :
  • Driver assistant
  • Information
  • Entertainment
  • Lighting
Specifications
  • Current - Saturation:10A ~ 80A
  • Current Rating (Amps):6.5A ~ 42A
  • DC Resistance (DCR):0.9mOhm Max ~ 58mOhm Max
  • Frequency - Self Resonant:6MHz ~ 90MHz
  • Height - Seated (Max):0.197" (5.00mm)
  • Inductance:330nH ~ 22µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Carbonyl Powder
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:0.531" L x 0.492" W (13.50mm x 12.50mm)
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

SRP1245A-220MSRP1245A-220MFIXED IND 22UH 6.5A 58 MOHM SMD WirewoundCarbonyl Powder22µH±20%NonstandardRoHS
SRP1245A-180MSRP1245A-180MFIXED IND 18UH 7.5A 45 MOHM SMD WirewoundCarbonyl Powder18µH±20%NonstandardRoHS
SRP1245A-100MSRP1245A-100MFIXED IND 10UH 9A 25.5 MOHM SMD WirewoundCarbonyl Powder10µH±20%NonstandardRoHS
SRP1245A-6R8MSRP1245A-6R8MFIXED IND 6.8UH 11A 18.5MOHM SMDWirewoundCarbonyl Powder6.8µH±20%NonstandardRoHS
SRP1245A-3R3MSRP1245A-3R3MFIXED IND 3.3UH 15A 9.2 MOHM SMDWirewoundCarbonyl Powder3.3µH±20%NonstandardRoHS
SRP1245A-6R0MSRP1245A-6R0MFIXED IND 6UH 11.5A 16.5MOHM SMDWirewoundCarbonyl Powder6µH±20%NonstandardRoHS
SRP1245A-R47MSRP1245A-R47MFIXED IND 470NH 38A 1.1 MOHM SMDWirewoundCarbonyl Powder470nH±20%NonstandardRoHS
SRP1245A-8R2MSRP1245A-8R2MFIXED IND 8.2UH 9.5A 22.5MOHM SMWirewoundCarbonyl Powder8.2µH±20%NonstandardRoHS
SRP1245A-R68MSRP1245A-R68MFIXED IND 680NH 34A 1.7 MOHM SMDWirewoundCarbonyl Powder680nH±20%NonstandardRoHS
SRP1245A-1R0MSRP1245A-1R0MFIXED IND 1UH 29A 2.5 MOHM SMD WirewoundCarbonyl Powder1µH±20%NonstandardRoHS
SRP1245A-2R2MSRP1245A-2R2MFIXED IND 2.2UH 20A 5.5 MOHM SMDWirewoundCarbonyl Powder2.2µH±20%NonstandardRoHS
SRP1245A-4R7MSRP1245A-4R7MFIXED IND 4.7UH 12A 15 MOHM SMD WirewoundCarbonyl Powder4.7µH±20%NonstandardRoHS
SRP1245A-1R5MSRP1245A-1R5MFIXED IND 1.5UH 27A 3.3 MOHM SMDWirewoundCarbonyl Powder1.5µH±20%NonstandardRoHS
SRP1245A-5R6MSRP1245A-5R6MFIXED IND 5.6UH 11.5A 16.5 MOHM WirewoundCarbonyl Powder5.6µH±20%NonstandardRoHS
SRP1245A-R33MSRP1245A-R33MFIXED IND 330NH 42A 0.9 MOHM SMDWirewoundCarbonyl Powder330nH±20%NonstandardRoHS
SRP1245A-1R8MSRP1245A-1R8MFIXED IND 1.8UH 21A 4.9 MOHM SMDWirewoundCarbonyl Powder1.8µH±20%NonstandardRoHS

View in Parametric Search

Associated Product
Bourns Inc. SRR-A-LAB1
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed