Print Print this page
 
TE Connectivity AMP Connectors
Superseal Series
TE Connectivity Deutsch ICT Connectors
SRK Series
 
Würth Elektronik
WR-MPC3 Series

SRK Series

 .138 in (3.5mm) Connector Header Panel Mount, Through Hole, Right Angle 32 Position

TE Connectivity Deutsch ICT Connectors

DEUTSCH STRIKE headers are rugged rectangular connectors that are available in a 32 cavity arrangement that accepts size 16 and 20 DEUTSCH contacts, rated for 13 and 7.5 amps.

Specifications
  • Applications:Automotive
  • Connector Type:Receptacle
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.150" (3.81mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Insulation Color:Black
  • Insulation Height:1.570" (39.88mm)
  • Insulation Material:Plastic
  • Mounting Type:Panel Mount, Through Hole, Right Angle
  • Number of Positions:32
  • Number of Positions Loaded:All
  • Number of Rows:4
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts